IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2618M-ND
| Digi-Key Part Number | C3APT-2618M-ND |
1 10 100 250 500 1000 2500 5000 |
7.31000 5.54000 4.24370 3.53640 3.30064 3.06488 2.94700 2.82912 |
Extended Price
7.31 55.40 424.37 884.10 1650.32 3064.88 7367.50 14145.60 |
| Manufacturer Part Number | C3APT-2618M-ND | |||
| Description | IDC CABLE - CSC26T/AE26M/CPC26T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-2618M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 26 |
| Contact Finish | Tin |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 2618M ND C3APT2618MND C3APT 2618M ND C3APT2618MND C3APT-2618M |
IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2618M-ND (C3APT-2618M-ND)
Related parts :IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2618M-ND
Order 'idc cable - csc26t/ae26m/cpc26t - C3APT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2618M-ND.
IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2606M-ND
Order 'idc cable - csc26t/ae26m/cpc26t - C3APT-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2606M-ND.
IDC CABLE - CSC26T/AE26M/CPC26T - C3APT-2636M-ND
Order 'idc cable - csc26t/ae26m/cpc26t - C3APT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2636M-ND.
IDC CABLE - CSC26T/AE26M/CCE26T - C3AET-2618M-ND
Order 'idc cable - csc26t/ae26m/cce26t - C3AET-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2618M-ND.
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2606G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2606G-ND.
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2618G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2618G-ND.
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2636G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2636G-ND.
IDC CABLE - CSR26T/AE26M/CPC26T - C3BPT-2618M-ND
Order 'idc cable - csr26t/ae26m/cpc26t - C3BPT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2618M-ND.
IDC CABLE - CKC26T/AE26M/CPC26T - C3CPT-2618M-ND
Order 'idc cable - ckc26t/ae26m/cpc26t - C3CPT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPT-2618M-ND.
IDC CABLE - CKR26T/AE26M/CPC26T - C3DPT-2618M-ND
Order 'idc cable - ckr26t/ae26m/cpc26t - C3DPT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-2618M-ND.
IDC CABLE - CSC26T/AE26M/X - C1AXT-2636M-ND
Order 'idc cable - csc26t/ae26m/x - C1AXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636M-ND.
IDC CABLE - CSC26G/AE26M/CSC26G - C3AAG-2618M-ND
Order 'idc cable - csc26g/ae26m/csc26g - C3AAG-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2618M-ND.
IDC CABLE - CSC26S/AE26M/CSC26S - C3AAS-2618M-ND
Order 'idc cable - csc26s/ae26m/csc26s - C3AAS-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2618M-ND.
IDC CABLE - CSC26G/AE26M/CCE26G - C3AEG-2618M-ND
Order 'idc cable - csc26g/ae26m/cce26g - C3AEG-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2618M-ND.
IDC CABLE - CSC26S/AE26M/CCE26S - C3AES-2618M-ND
Order 'idc cable - csc26s/ae26m/cce26s - C3AES-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2618M-ND.
Send this link via E-Mail
Help With This Screen