IDC CABLE - CSC10T/R020/CPC10T - C3APT-1018G-ND
| Digi-Key Part Number | C3APT-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
2.49000 1.88500 1.44390 1.20324 1.12302 1.04280 1.00269 .96258 |
Extended Price
2.49 18.85 144.39 300.81 561.51 1042.80 2506.72 4812.90 |
| Manufacturer Part Number | C3APT-1018G-ND | |||
| Description | IDC CABLE - CSC10T/R020/CPC10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3APT-1018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3APT 1018G ND C3APT1018GND C3APT 1018G ND C3APT1018GND C3APT-1018G |
IDC CABLE - CSC10T/R020/CPC10T - C3APT-1018G-ND (C3APT-1018G-ND)
Related parts:IDC CABLE - CSC10T/R020/CPC10T - C3APT-1018G-ND
Order 'idc cable - csc10t/r020/cpc10t - C3APT-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1018G-ND.
IDC CABLE - CSC10T/R020/CPC10T - C3APT-1036G-ND
Order 'idc cable - csc10t/r020/cpc10t - C3APT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1036G-ND.
IDC CABLE - CSC10T/R020/CCE10T - C3AET-1018G-ND
Order 'idc cable - csc10t/r020/cce10t - C3AET-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1018G-ND.
IDC CABLE - CSC10T/AE10G/CPC10T - C3APT-1006G-ND
Order 'idc cable - csc10t/ae10g/cpc10t - C3APT-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1006G-ND.
IDC CABLE - CSC10T/R000/CPC10T - C3APT-1006M-ND
Order 'idc cable - csc10t/r000/cpc10t - C3APT-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1006M-ND.
IDC CABLE - CSC10T/R000/CPC10T - C3APT-1018M-ND
Order 'idc cable - csc10t/r000/cpc10t - C3APT-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1018M-ND.
IDC CABLE - CSC10T/R003/CPC10T - C3APT-1036M-ND
Order 'idc cable - csc10t/r003/cpc10t - C3APT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1036M-ND.
IDC CABLE - CSR10T/R020/CPC10T - C3BPT-1018G-ND
Order 'idc cable - csr10t/r020/cpc10t - C3BPT-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-1018G-ND.
IDC CABLE - CKC10T/R020/CPC10T - C3CPT-1018G-ND
Order 'idc cable - ckc10t/r020/cpc10t - C3CPT-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-1018G-ND.
IDC CABLE - CKR10T/R020/CPC10T - C3DPT-1018G-ND
Order 'idc cable - ckr10t/r020/cpc10t - C3DPT-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-1018G-ND.
IDC CABLE - CSC10T/R020/X - C1AXT-1036G-ND
Order 'idc cable - csc10t/r020/x - C1AXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1036G-ND.
IDC CABLE - CSC10G/R020/CSC10G - C3AAG-1018G-ND
Order 'idc cable - csc10g/r020/csc10g - C3AAG-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1018G-ND.
IDC CABLE - CSC10G/R020/CCE10G - C3AEG-1018G-ND
Order 'idc cable - csc10g/r020/cce10g - C3AEG-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-1018G-ND.
IDC CABLE - CSC10T/R020/CCE10T - C3AET-1006G-ND
Order 'idc cable - csc10t/r020/cce10t - C3AET-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1006G-ND.
IDC CABLE - CSC10T/R020/CCE10T - C3AET-1036G-ND
Order 'idc cable - csc10t/r020/cce10t - C3AET-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1036G-ND.
Send this link via E-Mail
Help With This Screen