IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5036G-ND
| Digi-Key Part Number | C3APS-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.40000 7.88400 6.03860 5.03220 4.69672 4.36124 4.19350 4.02576 |
Extended Price
10.40 78.84 603.86 1258.05 2348.36 4361.24 10483.75 20128.80 |
| Manufacturer Part Number | C3APS-5036G-ND | |||
| Description | IDC CABLE - CSC50S/AE50G/CPC50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-5036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to PCB |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 5036G ND C3APS5036GND C3APS 5036G ND C3APS5036GND C3APS-5036G |
IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5036G-ND (C3APS-5036G-ND)
Related parts:IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5036G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5036G-ND.
IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5006G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5006G-ND.
IDC CABLE - CSC50S/AE50G/CPC50S - C3APS-5018G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5018G-ND.
IDC CABLE - CSC50S/AE50G/X - C1AXS-5036G-ND
Order 'idc cable - csc50s/ae50g/x - C1AXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-5036G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5036G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-5036G-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5006M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5006M-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5018M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5018M-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5036M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-5036M-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5036G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5036G-ND.
IDC CABLE - CKC50S/AE50G/CPC50S - C3CPS-5036G-ND
Order 'idc cable - ckc50s/ae50g/cpc50s - C3CPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-5036G-ND.
IDC CABLE - CKR50S/AE50G/CPC50S - C3DPS-5036G-ND
Order 'idc cable - ckr50s/ae50g/cpc50s - C3DPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-5036G-ND.
IDC CABLE - CSR50S/AE50G/X - C1BXS-5036G-ND
Order 'idc cable - csr50s/ae50g/x - C1BXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-5036G-ND.
IDC CABLE - CKC50S/AE50G/X - C1CXS-5036G-ND
Order 'idc cable - ckc50s/ae50g/x - C1CXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-5036G-ND.
IDC CABLE - CKR50S/AE50G/X - C1DXS-5036G-ND
Order 'idc cable - ckr50s/ae50g/x - C1DXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-5036G-ND.
IDC CABLE - CCE50S/AE50G/X - C1EXS-5036G-ND
Order 'idc cable - cce50s/ae50g/x - C1EXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXS-5036G-ND.
Send this link via E-Mail
Help With This Screen