IDC CABLE - CSC34S/AE34M/CPC34S - C3APS-3406M-ND
| Digi-Key Part Number | C3APS-3406M-ND |
1 10 100 250 500 1000 2500 5000 |
6.51000 4.93500 3.77980 3.14980 2.93982 2.72983 2.62484 2.51984 |
Extended Price
6.51 49.35 377.98 787.45 1469.91 2729.83 6562.10 12599.20 |
| Manufacturer Part Number | C3APS-3406M-ND | |||
| Description | IDC CABLE - CSC34S/AE34M/CPC34S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-3406M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 3406M ND C3APS3406MND C3APS 3406M ND C3APS3406MND C3APS-3406M |
IDC CABLE - CSC34S/AE34M/CPC34S - C3APS-3406M-ND (C3APS-3406M-ND)
Related parts:IDC CABLE - CSC34S/AE34M/CPC34S - C3APS-3406M-ND
Order 'idc cable - csc34s/ae34m/cpc34s - C3APS-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-3406M-ND.
IDC CABLE - CSC34S/AE34M/CPC34S - C3APS-3418M-ND
Order 'idc cable - csc34s/ae34m/cpc34s - C3APS-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-3418M-ND.
IDC CABLE - CSC34S/AE34M/CCE34S - C3AES-3406M-ND
Order 'idc cable - csc34s/ae34m/cce34s - C3AES-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-3406M-ND.
IDC CABLE - CSC34S/AE34G/CPC34S - C3APS-3406G-ND
Order 'idc cable - csc34s/ae34g/cpc34s - C3APS-3406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-3406G-ND.
IDC CABLE - CSC34S/AE34G/CPC34S - C3APS-3418G-ND
Order 'idc cable - csc34s/ae34g/cpc34s - C3APS-3418G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-3418G-ND.
IDC CABLE - CSC34S/AE34G/CPC34S - C3APS-3436G-ND
Order 'idc cable - csc34s/ae34g/cpc34s - C3APS-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-3436G-ND.
IDC CABLE - CSC34S/AE34G/CPC34S - C3APS-3436M-ND
Order 'idc cable - csc34s/ae34g/cpc34s - C3APS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-3436M-ND.
IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3406M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-3406M-ND.
IDC CABLE - CKC34S/AE34M/CPC34S - C3CPS-3406M-ND
Order 'idc cable - ckc34s/ae34m/cpc34s - C3CPS-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-3406M-ND.
IDC CABLE - CKR34S/AE34M/CPC34S - C3DPS-3406M-ND
Order 'idc cable - ckr34s/ae34m/cpc34s - C3DPS-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-3406M-ND.
IDC CABLE - CSC34S/AE34M/X - C1AXS-3436M-ND
Order 'idc cable - csc34s/ae34m/x - C1AXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-3436M-ND.
IDC CABLE - CSC34S/AE34M/CCE34S - C3AES-3418M-ND
Order 'idc cable - csc34s/ae34m/cce34s - C3AES-3418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-3418M-ND.
IDC CABLE - CSC34S/AE34M/CCE34S - C3AES-3436M-ND
Order 'idc cable - csc34s/ae34m/cce34s - C3AES-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-3436M-ND.
IDC CABLE - CSR34S/AE34M/CSR34S - C3BBS-3406M-ND
Order 'idc cable - csr34s/ae34m/csr34s - C3BBS-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-3406M-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3406M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3406M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-3406M-ND.
Send this link via E-Mail
Help With This Screen