CONN EDGECARD 14POS DIP .100 SLD - GMC07DRTI - Connectors
| Digi-Key Part Number | GMC07DRTI-ND |
10 |
5.77500 |
Extended Price
57.75 |
| Manufacturer Part Number | GMC07DRTI | |||
| Description | CONN EDGECARD 14POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMC07DRTI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMC07DRTI GMC07DRTI |
GMC07DRTI Specification Sheet
CONN EDGECARD 14POS DIP .100 SLD - GMC07DRTI (GMC07DRTI-ND) - Connectors
Related partsCONN EDGECARD 14POS DIP .100 SLD - GMC07DRTI
Order 'conn edgecard 14pos dip .100 sld - GMC07DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMC07DRTI-ND.
CONN EDGECARD 14POS DIP .100 SLD - GMC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - GMC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMC07DRTI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GMC07DRTI-S93
Order 'conn edgecard 14pos dip .100 sld - GMC07DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMC07DRTI-S93-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTF
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTF-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTH
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTH-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTH-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S93-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTI
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTI-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S93-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTN
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTN-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTN-S93
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-S93-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTS
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTS-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTS-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTS-S734-ND.
Options for
Send this link via E-Mail
Help With This Screen
