IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2036M-ND - Cable Assemblies
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-2036M-ND
| Digi-Key Part Number | C3APS-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
10.37000 7.86100 6.02130 5.01772 4.68322 4.34870 4.18144 4.01418 |
Extended Price
10.37 78.61 602.13 1254.43 2341.61 4348.70 10453.60 20070.90 |
| Manufacturer Part Number | C3APS-2036M-ND | |||
| Description | IDC CABLE - CSC20S/AE20M/CPC20S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-2036M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 20 |
| Contact Finish | Tin |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 2036M ND C3APS2036MND C3APS 2036M ND C3APS2036MND C3APS-2036M |
C3APS-2036M-ND Specification Sheet
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2036M-ND (C3APS-2036M-ND) - Cable Assemblies
Related parts Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-2036M-NDIDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2036M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2036M-ND.
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2006M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2006M-ND.
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2018M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2018M-ND.
IDC CABLE - CSC20S/AE20M/X - C1AXS-2036M-ND
Order 'idc cable - csc20s/ae20m/x - C1AXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2036M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2036M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2036M-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2006G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2006G-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2018G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2018G-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2036G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2036G-ND.
IDC CABLE - CSR20S/AE20M/CPC20S - C3BPS-2036M-ND
Order 'idc cable - csr20s/ae20m/cpc20s - C3BPS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-2036M-ND.
IDC CABLE - CKC20S/AE20M/CPC20S - C3CPS-2036M-ND
Order 'idc cable - ckc20s/ae20m/cpc20s - C3CPS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-2036M-ND.
IDC CABLE - CKR20S/AE20M/CPC20S - C3DPS-2036M-ND
Order 'idc cable - ckr20s/ae20m/cpc20s - C3DPS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-2036M-ND.
IDC CABLE - CSC20G/AE20M/X - C1AXG-2036M-ND
Order 'idc cable - csc20g/ae20m/x - C1AXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036M-ND.
IDC CABLE - CSC20T/AE20M/X - C1AXT-2036M-ND
Order 'idc cable - csc20t/ae20m/x - C1AXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2036M-ND.
IDC CABLE - CSR20G/AE20M/X - C1BXG-2036M-ND
Order 'idc cable - csr20g/ae20m/x - C1BXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2036M-ND.
IDC CABLE - CSR20S/AE20M/X - C1BXS-2036M-ND
Order 'idc cable - csr20s/ae20m/x - C1BXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2036M-ND.
Options for Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-2036M-ND
Send this link via E-Mail
Help With This Screen
