IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2018M-ND
| Digi-Key Part Number | C3APS-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
5.79000 4.38600 3.35920 2.79932 2.61268 2.42606 2.33275 2.23944 |
Extended Price
5.79 43.86 335.92 699.83 1306.34 2426.06 5831.88 11197.20 |
| Manufacturer Part Number | C3APS-2018M-ND | |||
| Description | IDC CABLE - CSC20S/AE20M/CPC20S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-2018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to PCB |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 2018M ND C3APS2018MND C3APS 2018M ND C3APS2018MND C3APS-2018M |
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2018M-ND (C3APS-2018M-ND)
Related parts:IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2018M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2018M-ND.
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2006M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2006M-ND.
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2036M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2036M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2018M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2018M-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2006G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2006G-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2018G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2018G-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2036G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2036G-ND.
IDC CABLE - CSR20S/AE20M/CPC20S - C3BPS-2018M-ND
Order 'idc cable - csr20s/ae20m/cpc20s - C3BPS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2018M-ND.
IDC CABLE - CKC20S/AE20M/CPC20S - C3CPS-2018M-ND
Order 'idc cable - ckc20s/ae20m/cpc20s - C3CPS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-2018M-ND.
IDC CABLE - CKR20S/AE20M/CPC20S - C3DPS-2018M-ND
Order 'idc cable - ckr20s/ae20m/cpc20s - C3DPS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-2018M-ND.
IDC CABLE - CSC20S/AE20M/X - C1AXS-2036M-ND
Order 'idc cable - csc20s/ae20m/x - C1AXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-2036M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2006M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2006M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2036M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2036M-ND.
IDC CABLE - CSR20S/AE20M/CSR20S - C3BBS-2018M-ND
Order 'idc cable - csr20s/ae20m/csr20s - C3BBS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-2018M-ND.
IDC CABLE - CSR20S/AE20M/CCE20S - C3BES-2018M-ND
Order 'idc cable - csr20s/ae20m/cce20s - C3BES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2018M-ND.
Send this link via E-Mail
Help With This Screen