Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-2018G-ND
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2018G-ND - Cable Assemblies
| Digi-Key Part Number | C3APS-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
6.69000 5.06900 3.88230 3.23520 3.01954 2.80385 2.69601 2.58817 |
Extended Price
6.69 50.69 388.23 808.80 1509.77 2803.85 6740.02 12940.85 |
| Manufacturer Part Number | C3APS-2018G-ND | |||
| Description | IDC CABLE - CSC20S/AE20G/CPC20S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-2018G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 20 |
| Contact Finish | Tin |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 2018G ND C3APS2018GND C3APS 2018G ND C3APS2018GND C3APS-2018G |
C3APS-2018G-ND Specification Sheet
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2018G-ND (C3APS-2018G-ND) - Cable Assemblies
Related parts Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-2018G-NDSocket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-2018G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2018G-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3APS-2006G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2006G-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-2036G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2036G-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AES-2018G-ND
Order 'idc cable - csc20s/ae20g/cce20s - C3AES-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2018G-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3APS-2006M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2006M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-2018M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2018M-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-2036M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2036M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPS-2018G-ND
Order 'idc cable - csr20s/ae20g/cpc20s - C3BPS-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-2018G-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key CW Industries (VA) C3CPS-2018G-ND
Order 'idc cable - ckc20s/ae20g/cpc20s - C3CPS-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-2018G-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief CW Industries (VA) C3DPS-2018G-ND
Order 'idc cable - ckr20s/ae20g/cpc20s - C3DPS-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-2018G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-2036G-ND
Order 'idc cable - csc20s/ae20g/x - C1AXS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2036G-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAG-2018G-ND
Order 'idc cable - csc20g/ae20g/csc20g - C3AAG-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2018G-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAT-2018G-ND
Order 'idc cable - csc20t/ae20g/csc20t - C3AAT-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2018G-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AEG-2018G-ND
Order 'idc cable - csc20g/ae20g/cce20g - C3AEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2018G-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AET-2018G-ND
Order 'idc cable - csc20t/ae20g/cce20t - C3AET-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2018G-ND.
Options for Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-2018G-ND
Send this link via E-Mail
Help With This Screen
