IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2006M-ND
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3APS-2006M-ND
| Digi-Key Part Number | C3APS-2006M-ND |
1 10 100 250 500 1000 2500 5000 |
6.58000 4.99200 3.82350 3.18628 2.97386 2.76145 2.65524 2.54903 |
Extended Price
6.58 49.92 382.35 796.57 1486.93 2761.45 6638.10 12745.15 |
| Manufacturer Part Number | C3APS-2006M-ND | |||
| Description | IDC CABLE - CSC20S/AE20M/CPC20S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-2006M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 20 |
| Contact Finish | Tin |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 2006M ND C3APS2006MND C3APS 2006M ND C3APS2006MND C3APS-2006M |
C3APS-2006M-ND Specification Sheet
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2006M-ND (C3APS-2006M-ND)
Related parts Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3APS-2006M-NDIDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2006M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2006M-ND.
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2018M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2018M-ND.
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2036M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2036M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2006M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2006M-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2006G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2006G-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2018G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2018G-ND.
IDC CABLE - CSC20S/AE20G/CPC20S - C3APS-2036G-ND
Order 'idc cable - csc20s/ae20g/cpc20s - C3APS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2036G-ND.
IDC CABLE - CSR20S/AE20M/CPC20S - C3BPS-2006M-ND
Order 'idc cable - csr20s/ae20m/cpc20s - C3BPS-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-2006M-ND.
IDC CABLE - CKC20S/AE20M/CPC20S - C3CPS-2006M-ND
Order 'idc cable - ckc20s/ae20m/cpc20s - C3CPS-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-2006M-ND.
IDC CABLE - CKR20S/AE20M/CPC20S - C3DPS-2006M-ND
Order 'idc cable - ckr20s/ae20m/cpc20s - C3DPS-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-2006M-ND.
IDC CABLE - CSC20S/AE20M/X - C1AXS-2036M-ND
Order 'idc cable - csc20s/ae20m/x - C1AXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2036M-ND.
IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2006M-ND
Order 'idc cable - csc20g/ae20m/csc20g - C3AAG-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2006M-ND.
IDC CABLE - CSC20T/AE20M/CSC20T - C3AAT-2006M-ND
Order 'idc cable - csc20t/ae20m/csc20t - C3AAT-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2006M-ND.
IDC CABLE - CSC20G/AE20M/CCE20G - C3AEG-2006M-ND
Order 'idc cable - csc20g/ae20m/cce20g - C3AEG-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2006M-ND.
IDC CABLE - CSC20T/AE20M/CCE20T - C3AET-2006M-ND
Order 'idc cable - csc20t/ae20m/cce20t - C3AET-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2006M-ND.
Options for Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3APS-2006M-ND
Send this link via E-Mail
Help With This Screen
