IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1036M-ND - Cable Assemblies
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-1036M-ND
| Digi-Key Part Number | C3APS-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
6.59000 4.99700 3.82720 3.18932 2.97670 2.76409 2.65778 2.55146 |
Extended Price
6.59 49.97 382.72 797.33 1488.35 2764.09 6644.45 12757.30 |
| Manufacturer Part Number | C3APS-1036M-ND | |||
| Description | IDC CABLE - CSC10S/AE10M/CPC10S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-1036M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 1036M ND C3APS1036MND C3APS 1036M ND C3APS1036MND C3APS-1036M |
C3APS-1036M-ND Specification Sheet
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1036M-ND (C3APS-1036M-ND) - Cable Assemblies
Related parts Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-1036M-NDIDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1036M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1036M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1006M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1006M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1018M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1018M-ND.
IDC CABLE - CSC10S/AE10M/X - C1AXS-1036M-ND
Order 'idc cable - csc10s/ae10m/x - C1AXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036M-ND.
IDC CABLE - CSC10S/AE10M/CCE10S - C3AES-1036M-ND
Order 'idc cable - csc10s/ae10m/cce10s - C3AES-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-1036M-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1006G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1006G-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1018G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1018G-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1036G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1036G-ND.
IDC CABLE - CSR10S/AE10M/CPC10S - C3BPS-1036M-ND
Order 'idc cable - csr10s/ae10m/cpc10s - C3BPS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-1036M-ND.
IDC CABLE - CKC10S/AE10M/CPC10S - C3CPS-1036M-ND
Order 'idc cable - ckc10s/ae10m/cpc10s - C3CPS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-1036M-ND.
IDC CABLE - CKR10S/AE10M/CPC10S - C3DPS-1036M-ND
Order 'idc cable - ckr10s/ae10m/cpc10s - C3DPS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-1036M-ND.
IDC CABLE - CSC10G/AE10M/X - C1AXG-1036M-ND
Order 'idc cable - csc10g/ae10m/x - C1AXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1036M-ND.
IDC CABLE - CSC10T/AE10M/X - C1AXT-1036M-ND
Order 'idc cable - csc10t/ae10m/x - C1AXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1036M-ND.
IDC CABLE - CSR10G/AE10M/X - C1BXG-1036M-ND
Order 'idc cable - csr10g/ae10m/x - C1BXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036M-ND.
IDC CABLE - CSR10S/AE10M/X - C1BXS-1036M-ND
Order 'idc cable - csr10s/ae10m/x - C1BXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1036M-ND.
Options for Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-1036M-ND
Send this link via E-Mail
Help With This Screen
