Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-1036G-ND
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1036G-ND - Cable Assemblies
| Digi-Key Part Number | C3APS-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
4.94000 3.74700 2.86980 2.39148 2.23204 2.07262 1.99290 1.91318 |
Extended Price
4.94 37.47 286.98 597.87 1116.02 2072.62 4982.25 9565.90 |
| Manufacturer Part Number | C3APS-1036G-ND | |||
| Description | IDC CABLE - CSC10S/AE10G/CPC10S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-1036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 1036G ND C3APS1036GND C3APS 1036G ND C3APS1036GND C3APS-1036G |
C3APS-1036G-ND Specification Sheet
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1036G-ND (C3APS-1036G-ND) - Cable Assemblies
Related parts Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-1036G-NDSocket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-1036G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1036G-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3APS-1006G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1006G-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-1018G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1018G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-1036G-ND
Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036G-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AES-1036G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-1036G-ND.
Socket to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3APS-1006M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1006M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-1018M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1018M-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-1036M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1036M-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BPS-1036G-ND
Order 'idc cable - csr10s/ae10g/cpc10s - C3BPS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-1036G-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C3CPS-1036G-ND
Order 'idc cable - ckc10s/ae10g/cpc10s - C3CPS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-1036G-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DPS-1036G-ND
Order 'idc cable - ckr10s/ae10g/cpc10s - C3DPS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-1036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-1036G-ND
Order 'idc cable - csc10g/ae10g/x - C1AXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXT-1036G-ND
Order 'idc cable - csc10t/ae10g/x - C1AXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-1036G-ND
Order 'idc cable - csr10g/ae10g/x - C1BXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXS-1036G-ND
Order 'idc cable - csr10s/ae10g/x - C1BXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1036G-ND.
Options for Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3APS-1036G-ND
Send this link via E-Mail
Help With This Screen
