IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1018G-ND
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-1018G-ND
| Digi-Key Part Number | C3APS-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
4.56000 3.46000 2.64990 2.20824 2.06102 1.91381 1.84020 1.76659 |
Extended Price
4.56 34.60 264.99 552.06 1030.51 1913.81 4600.50 8832.95 |
| Manufacturer Part Number | C3APS-1018G-ND | |||
| Description | IDC CABLE - CSC10S/AE10G/CPC10S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-1018G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to PCB |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 1018G ND C3APS1018GND C3APS 1018G ND C3APS1018GND C3APS-1018G |
C3APS-1018G-ND Specification Sheet
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1018G-ND (C3APS-1018G-ND)
Related parts Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-1018G-NDIDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1018G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1018G-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1006G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1006G-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1036G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1036G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1018G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-1018G-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1006M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1006M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1018M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1018M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1036M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-1036M-ND.
IDC CABLE - CSR10S/AE10G/CPC10S - C3BPS-1018G-ND
Order 'idc cable - csr10s/ae10g/cpc10s - C3BPS-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-1018G-ND.
IDC CABLE - CKC10S/AE10G/CPC10S - C3CPS-1018G-ND
Order 'idc cable - ckc10s/ae10g/cpc10s - C3CPS-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-1018G-ND.
IDC CABLE - CKR10S/AE10G/CPC10S - C3DPS-1018G-ND
Order 'idc cable - ckr10s/ae10g/cpc10s - C3DPS-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-1018G-ND.
IDC CABLE - CSC10S/AE10G/X - C1AXS-1036G-ND
Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036G-ND.
IDC CABLE - CSC10G/AE10G/CSC10G - C3AAG-1018G-ND
Order 'idc cable - csc10g/ae10g/csc10g - C3AAG-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1018G-ND.
IDC CABLE - CSC10T/AE10G/CSC10T - C3AAT-1018G-ND
Order 'idc cable - csc10t/ae10g/csc10t - C3AAT-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1018G-ND.
IDC CABLE - CSC10G/AE10G/CCE10G - C3AEG-1018G-ND
Order 'idc cable - csc10g/ae10g/cce10g - C3AEG-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-1018G-ND.
IDC CABLE - CSC10T/AE10G/CCE10T - C3AET-1018G-ND
Order 'idc cable - csc10t/ae10g/cce10t - C3AET-1018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-1018G-ND.
Options for Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-1018G-ND
Send this link via E-Mail
Help With This Screen
