IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1006G-ND
| Digi-Key Part Number | C3APS-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
2.54000 1.92900 1.47730 1.23108 1.14900 1.06694 1.02590 .98486 |
Extended Price
2.54 19.29 147.73 307.77 574.50 1066.94 2564.75 4924.30 |
| Manufacturer Part Number | C3APS-1006G-ND | |||
| Description | IDC CABLE - CSC10S/AE10G/CPC10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3APS-1006G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to PCB |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3APS 1006G ND C3APS1006GND C3APS 1006G ND C3APS1006GND C3APS-1006G |
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1006G-ND (C3APS-1006G-ND)
Related parts:IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1006G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1006G-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1018G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1018G-ND.
IDC CABLE - CSC10S/AE10G/CPC10S - C3APS-1036G-ND
Order 'idc cable - csc10s/ae10g/cpc10s - C3APS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1036G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1006G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1006G-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1006M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1006M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1018M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1018M-ND.
IDC CABLE - CSC10S/AE10M/CPC10S - C3APS-1036M-ND
Order 'idc cable - csc10s/ae10m/cpc10s - C3APS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-1036M-ND.
IDC CABLE - CSR10S/AE10G/CPC10S - C3BPS-1006G-ND
Order 'idc cable - csr10s/ae10g/cpc10s - C3BPS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1006G-ND.
IDC CABLE - CKC10S/AE10G/CPC10S - C3CPS-1006G-ND
Order 'idc cable - ckc10s/ae10g/cpc10s - C3CPS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-1006G-ND.
IDC CABLE - CKR10S/AE10G/CPC10S - C3DPS-1006G-ND
Order 'idc cable - ckr10s/ae10g/cpc10s - C3DPS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-1006G-ND.
IDC CABLE - CSC10S/AE10G/X - C1AXS-1036G-ND
Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-1036G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1018G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1018G-ND.
IDC CABLE - CSC10S/AE10G/CCE10S - C3AES-1036G-ND
Order 'idc cable - csc10s/ae10g/cce10s - C3AES-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-1036G-ND.
IDC CABLE - CSC10T/AE10G/CPC10T - C3APT-1006G-ND
Order 'idc cable - csc10t/ae10g/cpc10t - C3APT-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1006G-ND.
IDC CABLE - CSR10S/AE10G/CSR10S - C3BBS-1006G-ND
Order 'idc cable - csr10s/ae10g/csr10s - C3BBS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1006G-ND.
Send this link via E-Mail
Help With This Screen