IDC CABLE - CCE50T/R008/CSC50T - C3AET-5018M-ND
| Digi-Key Part Number | C3AET-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
15.40000 11.67100 8.93980 7.44984 6.95318 6.45652 6.20819 5.95986 |
Extended Price
15.40 116.71 893.98 1862.46 3476.59 6456.52 15520.48 29799.30 |
| Manufacturer Part Number | C3AET-5018M-ND | |||
| Description | IDC CABLE - CCE50T/R008/CSC50T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AET-5018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AET 5018M ND C3AET5018MND C3AET 5018M ND C3AET5018MND C3AET-5018M |
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5018M-ND (C3AET-5018M-ND)
Related parts:IDC CABLE - CCE50T/R008/CSC50T - C3AET-5018M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5018M-ND.
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5006M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5006M-ND.
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5036M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5036M-ND.
IDC CABLE - CCE50T/R028/CSC50T - C3AET-5006G-ND
Order 'idc cable - cce50t/r028/csc50t - C3AET-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5006G-ND.
IDC CABLE - CCE50T/R028/CSC50T - C3AET-5018G-ND
Order 'idc cable - cce50t/r028/csc50t - C3AET-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5018G-ND.
IDC CABLE - CCE50T/R028/CSC50T - C3AET-5036G-ND
Order 'idc cable - cce50t/r028/csc50t - C3AET-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5036G-ND.
IDC CABLE - CCE50T/R008/X - C1EXT-5036M-ND
Order 'idc cable - cce50t/r008/x - C1EXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-5036M-ND.
IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5018M-ND
Order 'idc cable - csc50g/r008/csc50g - C3AAG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-5018M-ND.
IDC CABLE - -CSC50G/R008/CCE50G - C3AEG-5018M-ND
Order 'idc cable - -csc50g/r008/cce50g - C3AEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5018M-ND.
IDC CABLE - CSR50G/R008/CSR50G - C3BBG-5018M-ND
Order 'idc cable - csr50g/r008/csr50g - C3BBG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-5018M-ND.
IDC CABLE - CSR50T/R008/CSR50T - C3BBT-5018M-ND
Order 'idc cable - csr50t/r008/csr50t - C3BBT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-5018M-ND.
IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5018M-ND
Order 'idc cable - csr50g/r008/cce50g - C3BEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5018M-ND.
IDC CABLE - CSR50T/R008/CPC50T - C3BPT-5018M-ND
Order 'idc cable - csr50t/r008/cpc50t - C3BPT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-5018M-ND.
IDC CABLE - CKC50G/R008/CKC50G - C3CCG-5018M-ND
Order 'idc cable - ckc50g/r008/ckc50g - C3CCG-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-5018M-ND.
IDC CABLE - CKC50T/R008/CKC50T - C3CCT-5018M-ND
Order 'idc cable - ckc50t/r008/ckc50t - C3CCT-5018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-5018M-ND.
Send this link via E-Mail
Help With This Screen