IDC CABLE - CCE40T/R027/CSC40T - C3AET-4036G-ND
| Digi-Key Part Number | C3AET-4036G-ND |
1 10 100 250 500 1000 2500 5000 |
11.34000 8.59600 6.58440 5.48700 5.12120 4.75540 4.57250 4.38960 |
Extended Price
11.34 85.96 658.44 1371.75 2560.60 4755.40 11431.25 21948.00 |
| Manufacturer Part Number | C3AET-4036G-ND | |||
| Description | IDC CABLE - CCE40T/R027/CSC40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AET-4036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AET 4036G ND C3AET4036GND C3AET 4036G ND C3AET4036GND C3AET-4036G |
IDC CABLE - CCE40T/R027/CSC40T - C3AET-4036G-ND (C3AET-4036G-ND)
Related parts:IDC CABLE - CCE40T/R027/CSC40T - C3AET-4036G-ND
Order 'idc cable - cce40t/r027/csc40t - C3AET-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4036G-ND.
IDC CABLE - CCE40T/R027/CSC40T - C3AET-4006G-ND
Order 'idc cable - cce40t/r027/csc40t - C3AET-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4006G-ND.
IDC CABLE - CCE40T/R027/CSC40T - C3AET-4018G-ND
Order 'idc cable - cce40t/r027/csc40t - C3AET-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4018G-ND.
IDC CABLE - CCE40T/R027/X - C1EXT-4036G-ND
Order 'idc cable - cce40t/r027/x - C1EXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-4036G-ND.
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4006M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4006M-ND.
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4018M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4018M-ND.
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4036M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4036M-ND.
IDC CABLE - CSC40G/R027/X - C1AXG-4036G-ND
Order 'idc cable - csc40g/r027/x - C1AXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-4036G-ND.
IDC CABLE - CSR40G/R027/X - C1BXG-4036G-ND
Order 'idc cable - csr40g/r027/x - C1BXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-4036G-ND.
IDC CABLE - CSR40T/R027/X - C1BXT-4036G-ND
Order 'idc cable - csr40t/r027/x - C1BXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-4036G-ND.
IDC CABLE - CKC40G/R027/X - C1CXG-4036G-ND
Order 'idc cable - ckc40g/r027/x - C1CXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-4036G-ND.
IDC CABLE - CKC40T/R027/X - C1CXT-4036G-ND
Order 'idc cable - ckc40t/r027/x - C1CXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-4036G-ND.
IDC CABLE - CKR40G/R027/X - C1DXG-4036G-ND
Order 'idc cable - ckr40g/r027/x - C1DXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-4036G-ND.
IDC CABLE - CKR40T/R027/X - C1DXT-4036G-ND
Order 'idc cable - ckr40t/r027/x - C1DXT-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-4036G-ND.
IDC CABLE - CCE40G/R027/X - C1EXG-4036G-ND
Order 'idc cable - cce40g/r027/x - C1EXG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-4036G-ND.
Send this link via E-Mail
Help With This Screen