Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PACK NIMH 3.6V 1500 MAH - HHR-150AAB01F3

Digi-Key Part Number P015-F031-ND
Price Break
1
10
50
100
Unit Price
14.91000
13.41700
11.92620
10.43540
Extended Price
14.91
134.17
596.31
1043.54
Manufacturer Part NumberHHR-150AAB01F3
DescriptionBATTERY PACK NIMH 3.6V 1500 MAH
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR-150AAB01F3
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Battery TypeNickel-Metal Hydride (NiMH)
Cell TypeAA
Number of Cells3
Voltage3.600 V [Typ]
Battery Capacity1500.00 mA-h [Nom]
Termination StyleSolder Tab
StructureParallel, 1 Row
Weight78.2450 g [Nom]
ConfigurationF031
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 150AAB01F3
HHR150AAB01F3
P015 F031 ND
P015F031ND
P015-F031


Image of BATTERY PACK NIMH 3.6V 1500 MAH - HHR-150AAB01F3

BATTERY PACK NIMH 3.6V 1500 MAH - HHR-150AAB01F3 (P015-F031-ND)

Related parts:
BATTERY PACK NIMH 3.6V 1500 MAH - HHR-150AAB01F3
 Order 'battery pack nimh 3.6v 1500 mah - HHR-150AAB01F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F031-ND.
BATTERY PACK NIMH 2.4V 1500 MAH - HHR-150AAB01F2
 Order 'battery pack nimh 2.4v 1500 mah - HHR-150AAB01F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F021-ND.
BATTERY PACK NIMH 4.8V 1500 MAH - HHR-150AAB01F2X2
 Order 'battery pack nimh 4.8v 1500 mah - HHR-150AAB01F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F022-ND.
BATTERY PACK NIMH 7.2V 1500 MAH - HHR-150AAB01F2X3
 Order 'battery pack nimh 7.2v 1500 mah - HHR-150AAB01F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F023-ND.
BATTERY PACK NIMH 9.6V 1500 MAH - HHR-150AAB01F2X4
 Order 'battery pack nimh 9.6v 1500 mah - HHR-150AAB01F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F024-ND.
BATTERY PACK NIMH 12V 1500 MAH - HHR-150AAB01F2X5
 Order 'battery pack nimh 12v 1500 mah - HHR-150AAB01F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F025-ND.
BATTERY PACK NIMH 4.8V 1500 MAH - HHR-150AAB01F4
 Order 'battery pack nimh 4.8v 1500 mah - HHR-150AAB01F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F041-ND.
BATTERY PACK NIMH 6.0V 1500 MAH - HHR-150AAB01F5
 Order 'battery pack nimh 6.0v 1500 mah - HHR-150AAB01F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F051-ND.
BATTERY PACK NIMH 7.2V 1500 MAH - HHR-150AAB01F6
 Order 'battery pack nimh 7.2v 1500 mah - HHR-150AAB01F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F061-ND.
BATTERY PACK NIMH 8.4V 1500 MAH - HHR-150AAB01F7
 Order 'battery pack nimh 8.4v 1500 mah - HHR-150AAB01F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F071-ND.
BATTERY PACK NIMH 9.6V 1500 MAH - HHR-150AAB01F8
 Order 'battery pack nimh 9.6v 1500 mah - HHR-150AAB01F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F081-ND.
BATTERY PACK NIMH 10.8V 1500 MAH - HHR-150AAB01F9
 Order 'battery pack nimh 10.8v 1500 mah - HHR-150AAB01F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F091-ND.
BATTERY PACK NIMH 12V 1500 MAH - HHR-150AAB01F10
 Order 'battery pack nimh 12v 1500 mah - HHR-150AAB01F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F101-ND.
BATTERY PACK NIMH 4.8V 1500 MAH - HHR-150AAB01L2X2
 Order 'battery pack nimh 4.8v 1500 mah - HHR-150AAB01L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-L022-ND.
BATTERY PACK NIMH 7.2V 1500 MAH - HHR-150AAB01L2X3
 Order 'battery pack nimh 7.2v 1500 mah - HHR-150AAB01L2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-L023-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PACK NIMH 3.6V 1300 MAH - HHR-130AAB6F3 Next: BATTERY PACK NIMH 3.6V 1550MAH - HHR-160AA/BF3