IDC CABLE - CCE40T/R007/CSC40T - C3AET-4006M-ND
| Digi-Key Part Number | C3AET-4006M-ND |
1 10 100 250 500 1000 2500 5000 |
9.75000 7.38800 5.65920 4.71596 4.40158 4.08717 3.92998 3.77278 |
Extended Price
9.75 73.88 565.92 1178.99 2200.79 4087.17 9824.95 18863.90 |
| Manufacturer Part Number | C3AET-4006M-ND | |||
| Description | IDC CABLE - CCE40T/R007/CSC40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AET-4006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AET 4006M ND C3AET4006MND C3AET 4006M ND C3AET4006MND C3AET-4006M |
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4006M-ND (C3AET-4006M-ND)
Related parts:IDC CABLE - CCE40T/R007/CSC40T - C3AET-4006M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4006M-ND.
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4018M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4018M-ND.
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4036M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4036M-ND.
IDC CABLE - CCE40T/R027/CSC40T - C3AET-4006G-ND
Order 'idc cable - cce40t/r027/csc40t - C3AET-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4006G-ND.
IDC CABLE - CCE40T/R027/CSC40T - C3AET-4018G-ND
Order 'idc cable - cce40t/r027/csc40t - C3AET-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4018G-ND.
IDC CABLE - CCE40T/R027/CSC40T - C3AET-4036G-ND
Order 'idc cable - cce40t/r027/csc40t - C3AET-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4036G-ND.
IDC CABLE - CCE40T/R007/X - C1EXT-4036M-ND
Order 'idc cable - cce40t/r007/x - C1EXT-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-4036M-ND.
IDC CABLE - CSC40G/R007/CSC40G - C3AAG-4006M-ND
Order 'idc cable - csc40g/r007/csc40g - C3AAG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-4006M-ND.
IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4006M-ND
Order 'idc cable - cce40g/r007/csc40g - C3AEG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4006M-ND.
IDC CABLE - CSR40G/R007/CSR40G - C3BBG-4006M-ND
Order 'idc cable - csr40g/r007/csr40g - C3BBG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-4006M-ND.
IDC CABLE - CSR40T/R007/CSR40T - C3BBT-4006M-ND
Order 'idc cable - csr40t/r007/csr40t - C3BBT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-4006M-ND.
IDC CABLE - CSR40G/R007/CCE40G - C3BEG-4006M-ND
Order 'idc cable - csr40g/r007/cce40g - C3BEG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-4006M-ND.
IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4006M-ND
Order 'idc cable - csr40t/r007/cpc40t - C3BPT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4006M-ND.
IDC CABLE - CKC40G/R007/CKC40G - C3CCG-4006M-ND
Order 'idc cable - ckc40g/r007/ckc40g - C3CCG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-4006M-ND.
IDC CABLE - CKC40T/R007/CKC40T - C3CCT-4006M-ND
Order 'idc cable - ckc40t/r007/ckc40t - C3CCT-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-4006M-ND.
Send this link via E-Mail
Help With This Screen