IDC CABLE - CCE26T/R025/CSC26T - C3AET-2636G-ND
| Digi-Key Part Number | C3AET-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
7.86000 5.95900 4.56460 3.80384 3.55026 3.29667 3.16988 3.04308 |
Extended Price
7.86 59.59 456.46 950.96 1775.13 3296.67 7924.70 15215.40 |
| Manufacturer Part Number | C3AET-2636G-ND | |||
| Description | IDC CABLE - CCE26T/R025/CSC26T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AET-2636G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AET 2636G ND C3AET2636GND C3AET 2636G ND C3AET2636GND C3AET-2636G |
IDC CABLE - CCE26T/R025/CSC26T - C3AET-2636G-ND (C3AET-2636G-ND)
Related parts:IDC CABLE - CCE26T/R025/CSC26T - C3AET-2636G-ND
Order 'idc cable - cce26t/r025/csc26t - C3AET-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2636G-ND.
IDC CABLE - CCE26T/R025/CSC26T - C3AET-2606G-ND
Order 'idc cable - cce26t/r025/csc26t - C3AET-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2606G-ND.
IDC CABLE - CCE26T/R025/CSC26T - C3AET-2618G-ND
Order 'idc cable - cce26t/r025/csc26t - C3AET-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2618G-ND.
IDC CABLE - CCE26T/R025/X - C1EXT-2636G-ND
Order 'idc cable - cce26t/r025/x - C1EXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-2636G-ND.
IDC CABLE - CCE26T/R005/CSC26T - C3AET-2606M-ND
Order 'idc cable - cce26t/r005/csc26t - C3AET-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2606M-ND.
IDC CABLE - CCE26T/R005/CSC26T - C3AET-2618M-ND
Order 'idc cable - cce26t/r005/csc26t - C3AET-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2618M-ND.
IDC CABLE - CCE26T/R005/CSC26T - C3AET-2636M-ND
Order 'idc cable - cce26t/r005/csc26t - C3AET-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2636M-ND.
IDC CABLE - CSC26G/R025/X - C1AXG-2636G-ND
Order 'idc cable - csc26g/r025/x - C1AXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-2636G-ND.
IDC CABLE - CSR26G/R025/X - C1BXG-2636G-ND
Order 'idc cable - csr26g/r025/x - C1BXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-2636G-ND.
IDC CABLE - CSR26T/R025/X - C1BXT-2636G-ND
Order 'idc cable - csr26t/r025/x - C1BXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-2636G-ND.
IDC CABLE - CKC26G/R025/X - C1CXG-2636G-ND
Order 'idc cable - ckc26g/r025/x - C1CXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-2636G-ND.
IDC CABLE - CKC26T/R025/X - C1CXT-2636G-ND
Order 'idc cable - ckc26t/r025/x - C1CXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-2636G-ND.
IDC CABLE - CKR26G/R025/X - C1DXG-2636G-ND
Order 'idc cable - ckr26g/r025/x - C1DXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-2636G-ND.
IDC CABLE - CKR26T/R025/X - C1DXT-2636G-ND
Order 'idc cable - ckr26t/r025/x - C1DXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-2636G-ND.
IDC CABLE - CCE26G/R025/X - C1EXG-2636G-ND
Order 'idc cable - cce26g/r025/x - C1EXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-2636G-ND.
Send this link via E-Mail
Help With This Screen