IDC CABLE - CSC26T/AE26G/CCE26T - C3AET-2618G-ND - Cable Assemblies
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AET-2618G-ND
| Digi-Key Part Number | C3AET-2618G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | C3AET-2618G-ND | |||
| Description | IDC CABLE - CSC26T/AE26G/CCE26T | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AET-2618G-ND
| Technical/Catalog Information | C3AET-2618G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AET 2618G ND C3AET2618GND C3AET 2618G ND C3AET2618GND C3AET-2618G |
C3AET-2618G-ND Specification Sheet
IDC CABLE - CSC26T/AE26G/CCE26T - C3AET-2618G-ND (C3AET-2618G-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AET-2618G-NDIDC CABLE - CSC26T/AE26G/CCE26T - C3AET-2618G-ND
Order 'idc cable - csc26t/ae26g/cce26t - C3AET-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2618G-ND.
IDC CABLE - CSC26T/AE26G/CCE26T - C3AET-2606G-ND
Order 'idc cable - csc26t/ae26g/cce26t - C3AET-2606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2606G-ND.
IDC CABLE - CSC26T/AE26G/CCE26T - C3AET-2636G-ND
Order 'idc cable - csc26t/ae26g/cce26t - C3AET-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2636G-ND.
IDC CABLE - CSC26T/AE26M/CCE26T - C3AET-2606M-ND
Order 'idc cable - csc26t/ae26m/cce26t - C3AET-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2606M-ND.
IDC CABLE - CSC26T/AE26M/CCE26T - C3AET-2618M-ND
Order 'idc cable - csc26t/ae26m/cce26t - C3AET-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2618M-ND.
IDC CABLE - CSC26T/AE26M/CCE26T - C3AET-2636M-ND
Order 'idc cable - csc26t/ae26m/cce26t - C3AET-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2636M-ND.
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2618G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2618G-ND.
IDC CABLE - CSR26T/AE26G/CCE26T - C3BET-2618G-ND
Order 'idc cable - csr26t/ae26g/cce26t - C3BET-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-2618G-ND.
IDC CABLE - CKC26T/AE26G/CCE26T - C3CET-2618G-ND
Order 'idc cable - ckc26t/ae26g/cce26t - C3CET-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CET-2618G-ND.
IDC CABLE - CKR26T/AE26G/CCE26T - C3DET-2618G-ND
Order 'idc cable - ckr26t/ae26g/cce26t - C3DET-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DET-2618G-ND.
IDC CABLE - CPC26T/AE26G/CCE26T - C3PET-2618G-ND
Order 'idc cable - cpc26t/ae26g/cce26t - C3PET-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2618G-ND.
IDC CABLE - CSC26T/AE26G/X - C1AXT-2636G-ND
Order 'idc cable - csc26t/ae26g/x - C1AXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636G-ND.
IDC CABLE - CSC26G/AE26G/CSC26G - C3AAG-2618G-ND
Order 'idc cable - csc26g/ae26g/csc26g - C3AAG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2618G-ND.
IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2618G-ND
Order 'idc cable - csc26s/ae26g/csc26s - C3AAS-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2618G-ND.
IDC CABLE - CSC26G/AE26G/CCE26G - C3AEG-2618G-ND
Order 'idc cable - csc26g/ae26g/cce26g - C3AEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2618G-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AET-2618G-ND
Send this link via E-Mail
Help With This Screen
