IDC CABLE - CCE20T/R003/CSC20T - C3AET-2036M-ND
| Digi-Key Part Number | C3AET-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
9.63000 7.30400 5.59420 4.66184 4.35106 4.04027 3.88488 3.72948 |
Extended Price
9.63 73.04 559.42 1165.46 2175.53 4040.27 9712.20 18647.40 |
| Manufacturer Part Number | C3AET-2036M-ND | |||
| Description | IDC CABLE - CCE20T/R003/CSC20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AET-2036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AET 2036M ND C3AET2036MND C3AET 2036M ND C3AET2036MND C3AET-2036M |
IDC CABLE - CCE20T/R003/CSC20T - C3AET-2036M-ND (C3AET-2036M-ND)
Related parts:IDC CABLE - CCE20T/R003/CSC20T - C3AET-2036M-ND
Order 'idc cable - cce20t/r003/csc20t - C3AET-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2036M-ND.
IDC CABLE - CCE20T/R003/CSC20T - C3AET-2006M-ND
Order 'idc cable - cce20t/r003/csc20t - C3AET-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2006M-ND.
IDC CABLE - CCE20T/R003/CSC20T - C3AET-2018M-ND
Order 'idc cable - cce20t/r003/csc20t - C3AET-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2018M-ND.
IDC CABLE - CCE20T/R003/X - C1EXT-2036M-ND
Order 'idc cable - cce20t/r003/x - C1EXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-2036M-ND.
IDC CABLE - CCE20T/R023/CSC20T - C3AET-2006G-ND
Order 'idc cable - cce20t/r023/csc20t - C3AET-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2006G-ND.
IDC CABLE - CCE20T/R023/CSC20T - C3AET-2018G-ND
Order 'idc cable - cce20t/r023/csc20t - C3AET-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2018G-ND.
IDC CABLE - CSC20G/R003/X - C1AXG-2036M-ND
Order 'idc cable - csc20g/r003/x - C1AXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-2036M-ND.
IDC CABLE - CSR20G/R003/X - C1BXG-2036M-ND
Order 'idc cable - csr20g/r003/x - C1BXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-2036M-ND.
IDC CABLE - CSR20T/R003/X - C1BXT-2036M-ND
Order 'idc cable - csr20t/r003/x - C1BXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-2036M-ND.
IDC CABLE - CKC20G/R003/X - C1CXG-2036M-ND
Order 'idc cable - ckc20g/r003/x - C1CXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-2036M-ND.
IDC CABLE - CKC20T/R003/X - C1CXT-2036M-ND
Order 'idc cable - ckc20t/r003/x - C1CXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-2036M-ND.
IDC CABLE - CKR20G/R003/X - C1DXG-2036M-ND
Order 'idc cable - ckr20g/r003/x - C1DXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-2036M-ND.
IDC CABLE - CKR20T/R003/X - C1DXT-2036M-ND
Order 'idc cable - ckr20t/r003/x - C1DXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-2036M-ND.
IDC CABLE - CCE20G/R003/X - C1EXG-2036M-ND
Order 'idc cable - cce20g/r003/x - C1EXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-2036M-ND.
IDC CABLE - CPC20T/R003/X - C1PXT-2036M-ND
Order 'idc cable - cpc20t/r003/x - C1PXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-2036M-ND.
Send this link via E-Mail
Help With This Screen