IDC CABLE - CCE20T/R023/CSC20T - C3AET-2018G-ND
| Digi-Key Part Number | C3AET-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
5.68000 4.30600 3.29810 2.74844 2.56522 2.38199 2.29038 2.19876 |
Extended Price
5.68 43.06 329.81 687.11 1282.61 2381.99 5725.95 10993.80 |
| Manufacturer Part Number | C3AET-2018G-ND | |||
| Description | IDC CABLE - CCE20T/R023/CSC20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AET-2018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AET 2018G ND C3AET2018GND C3AET 2018G ND C3AET2018GND C3AET-2018G |
IDC CABLE - CCE20T/R023/CSC20T - C3AET-2018G-ND (C3AET-2018G-ND)
Related parts:IDC CABLE - CCE20T/R023/CSC20T - C3AET-2018G-ND
Order 'idc cable - cce20t/r023/csc20t - C3AET-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2018G-ND.
IDC CABLE - CCE20T/R023/CSC20T - C3AET-2006G-ND
Order 'idc cable - cce20t/r023/csc20t - C3AET-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2006G-ND.
IDC CABLE - CCE20T/R003/CSC20T - C3AET-2006M-ND
Order 'idc cable - cce20t/r003/csc20t - C3AET-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2006M-ND.
IDC CABLE - CCE20T/R003/CSC20T - C3AET-2018M-ND
Order 'idc cable - cce20t/r003/csc20t - C3AET-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2018M-ND.
IDC CABLE - CCE20T/R003/CSC20T - C3AET-2036M-ND
Order 'idc cable - cce20t/r003/csc20t - C3AET-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2036M-ND.
IDC CABLE - CCE20T/R023/X - C1EXT-2036G-ND
Order 'idc cable - cce20t/r023/x - C1EXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-2036G-ND.
IDC CABLE - CSC20G/R023/CSC20G - C3AAG-2018G-ND
Order 'idc cable - csc20g/r023/csc20g - C3AAG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2018G-ND.
IDC CABLE - CCE20G/R023/CSC20G - C3AEG-2018G-ND
Order 'idc cable - cce20g/r023/csc20g - C3AEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2018G-ND.
IDC CABLE - CSR20G/R023/CSR20G - C3BBG-2018G-ND
Order 'idc cable - csr20g/r023/csr20g - C3BBG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-2018G-ND.
IDC CABLE - CSR20T/R023/CSR20T - C3BBT-2018G-ND
Order 'idc cable - csr20t/r023/csr20t - C3BBT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-2018G-ND.
IDC CABLE - CSR20G/R023/CCE20G - C3BEG-2018G-ND
Order 'idc cable - csr20g/r023/cce20g - C3BEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2018G-ND.
IDC CABLE - CSR20T/R023/CPC20T - C3BPT-2018G-ND
Order 'idc cable - csr20t/r023/cpc20t - C3BPT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-2018G-ND.
IDC CABLE - CKC20G/R023/CKC20G - C3CCG-2018G-ND
Order 'idc cable - ckc20g/r023/ckc20g - C3CCG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-2018G-ND.
IDC CABLE - CKC20T/R023/CKC20T - C3CCT-2018G-ND
Order 'idc cable - ckc20t/r023/ckc20t - C3CCT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-2018G-ND.
IDC CABLE - CKC20G/R023/CCE20G - C3CEG-2018G-ND
Order 'idc cable - ckc20g/r023/cce20g - C3CEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2018G-ND.
Send this link via E-Mail
Help With This Screen