IDC CABLE - CSC10T/R000/CCE10T - C3AET-1006M-ND
| Digi-Key Part Number | C3AET-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
3.72000 2.82100 2.16070 1.80056 1.68052 1.56048 1.50046 1.44044 |
Extended Price
3.72 28.21 216.07 450.14 840.26 1560.48 3751.15 7202.20 |
| Manufacturer Part Number | C3AET-1006M-ND | |||
| Description | IDC CABLE - CSC10T/R000/CCE10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AET-1006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AET 1006M ND C3AET1006MND C3AET 1006M ND C3AET1006MND C3AET-1006M |
IDC CABLE - CSC10T/R000/CCE10T - C3AET-1006M-ND (C3AET-1006M-ND)
Related parts:IDC CABLE - CSC10T/R000/CCE10T - C3AET-1006M-ND
Order 'idc cable - csc10t/r000/cce10t - C3AET-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1006M-ND.
IDC CABLE - CSC10T/R000/CCE10T - C3AET-1018M-ND
Order 'idc cable - csc10t/r000/cce10t - C3AET-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1018M-ND.
IDC CABLE - CSC10T/R000/CCE10T - C3AET-1036M-ND
Order 'idc cable - csc10t/r000/cce10t - C3AET-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1036M-ND.
IDC CABLE - CSC10T/R020/CCE10T - C3AET-1006G-ND
Order 'idc cable - csc10t/r020/cce10t - C3AET-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1006G-ND.
IDC CABLE - CSC10T/R020/CCE10T - C3AET-1018G-ND
Order 'idc cable - csc10t/r020/cce10t - C3AET-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1018G-ND.
IDC CABLE - CSC10T/R020/CCE10T - C3AET-1036G-ND
Order 'idc cable - csc10t/r020/cce10t - C3AET-1036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1036G-ND.
IDC CABLE - CSC10T/R000/CPC10T - C3APT-1006M-ND
Order 'idc cable - csc10t/r000/cpc10t - C3APT-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1006M-ND.
IDC CABLE - CSR10T/R000/CCE10T - C3BET-1006M-ND
Order 'idc cable - csr10t/r000/cce10t - C3BET-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1006M-ND.
IDC CABLE - CKC10T/R000/CCE10T - C3CET-1006M-ND
Order 'idc cable - ckc10t/r000/cce10t - C3CET-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-1006M-ND.
IDC CABLE - CKR10T/R000/CCE10T - C3DET-1006M-ND
Order 'idc cable - ckr10t/r000/cce10t - C3DET-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DET-1006M-ND.
IDC CABLE - CPC10T/R000/CCE10T - C3PET-1006M-ND
Order 'idc cable - cpc10t/r000/cce10t - C3PET-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PET-1006M-ND.
IDC CABLE - CSC10T/R000/X - C1AXT-1036M-ND
Order 'idc cable - csc10t/r000/x - C1AXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1036M-ND.
IDC CABLE - CSC10G/R000/CSC10G - C3AAG-1006M-ND
Order 'idc cable - csc10g/r000/csc10g - C3AAG-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1006M-ND.
IDC CABLE - CSC10G/R000/CCE10G - C3AEG-1006M-ND
Order 'idc cable - csc10g/r000/cce10g - C3AEG-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-1006M-ND.
IDC CABLE - CSC10T/R000/CPC10T - C3APT-1018M-ND
Order 'idc cable - csc10t/r000/cpc10t - C3APT-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-1018M-ND.
Send this link via E-Mail
Help With This Screen