IDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5036M-ND - Cable Assemblies
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AES-5036M-ND
| Digi-Key Part Number | C3AES-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
27.15000 20.58200 15.76510 13.13760 12.26178 11.38593 10.94801 10.51009 |
Extended Price
27.15 205.82 1576.51 3284.40 6130.89 11385.93 27370.03 52550.45 |
| Manufacturer Part Number | C3AES-5036M-ND | |||
| Description | IDC CABLE - CSC50S/AE50M/CCE50S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AES-5036M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AES 5036M ND C3AES5036MND C3AES 5036M ND C3AES5036MND C3AES-5036M |
C3AES-5036M-ND Specification Sheet
IDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5036M-ND (C3AES-5036M-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AES-5036M-NDIDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5036M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5036M-ND.
IDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5006M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5006M-ND.
IDC CABLE - CSC50S/AE50M/CCE50S - C3AES-5018M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5018M-ND.
IDC CABLE - CSC50S/AE50M/X - C1AXS-5036M-ND
Order 'idc cable - csc50s/ae50m/x - C1AXS-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-5036M-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5006G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5006G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5018G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5018G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5036G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5036G-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5036M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-5036M-ND.
IDC CABLE - CSR50S/AE50M/CCE50S - C3BES-5036M-ND
Order 'idc cable - csr50s/ae50m/cce50s - C3BES-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-5036M-ND.
IDC CABLE - CKC50S/AE50M/CCE50S - C3CES-5036M-ND
Order 'idc cable - ckc50s/ae50m/cce50s - C3CES-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CES-5036M-ND.
IDC CABLE - CKR50S/AE50M/CCE50S - C3DES-5036M-ND
Order 'idc cable - ckr50s/ae50m/cce50s - C3DES-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DES-5036M-ND.
IDC CABLE - CPC50S/AE50M/CCE50S - C3PES-5036M-ND
Order 'idc cable - cpc50s/ae50m/cce50s - C3PES-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-5036M-ND.
IDC CABLE - CSC50G/AE50M/X - C1AXG-5036M-ND
Order 'idc cable - csc50g/ae50m/x - C1AXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-5036M-ND.
IDC CABLE - CSC50T/AE50M/X - C1AXT-5036M-ND
Order 'idc cable - csc50t/ae50m/x - C1AXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-5036M-ND.
IDC CABLE - CSR50G/AE50M/X - C1BXG-5036M-ND
Order 'idc cable - csr50g/ae50m/x - C1BXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-5036M-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AES-5036M-ND
Send this link via E-Mail
Help With This Screen
