Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AES-5018G-ND
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5018G-ND - Cable Assemblies
| Digi-Key Part Number | C3AES-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
17.43000 13.21300 10.12030 8.43360 7.87136 7.30912 7.02800 6.74688 |
Extended Price
17.43 132.13 1012.03 2108.40 3935.68 7309.12 17570.00 33734.40 |
| Manufacturer Part Number | C3AES-5018G-ND | |||
| Description | IDC CABLE - CSC50S/AE50G/CCE50S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AES-5018G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AES 5018G ND C3AES5018GND C3AES 5018G ND C3AES5018GND C3AES-5018G |
C3AES-5018G-ND Specification Sheet
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5018G-ND (C3AES-5018G-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AES-5018G-NDSocket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AES-5018G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5018G-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AES-5006G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5006G-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AES-5036G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5036G-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AES-5006M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5006M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AES-5018M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5018M-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AES-5036M-ND
Order 'idc cable - csc50s/ae50m/cce50s - C3AES-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5036M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-5018G-ND
Order 'idc cable - csc50s/ae50g/cpc50s - C3APS-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-5018G-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BES-5018G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-5018G-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key CW Industries (VA) C3CES-5018G-ND
Order 'idc cable - ckc50s/ae50g/cce50s - C3CES-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CES-5018G-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief CW Industries (VA) C3DES-5018G-ND
Order 'idc cable - ckr50s/ae50g/cce50s - C3DES-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DES-5018G-ND.
Card Edge to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3PES-5018G-ND
Order 'idc cable - cpc50s/ae50g/cce50s - C3PES-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-5018G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-5036G-ND
Order 'idc cable - csc50s/ae50g/x - C1AXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-5036G-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAG-5018G-ND
Order 'idc cable - csc50g/ae50g/csc50g - C3AAG-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-5018G-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAT-5018G-ND
Order 'idc cable - csc50t/ae50g/csc50t - C3AAT-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-5018G-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AEG-5018G-ND
Order 'idc cable - csc50g/ae50g/cce50g - C3AEG-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-5018G-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AES-5018G-ND
Send this link via E-Mail
Help With This Screen
