IDC CABLE - CSC40S/AE40M/CCE40S - C3AES-4006M-ND
| Digi-Key Part Number | C3AES-4006M-ND |
1 10 100 250 500 1000 2500 5000 |
9.73000 7.37300 5.64750 4.70624 4.39248 4.07872 3.92185 3.76498 |
Extended Price
9.73 73.73 564.75 1176.56 2196.24 4078.72 9804.62 18824.90 |
| Manufacturer Part Number | C3AES-4006M-ND | |||
| Description | IDC CABLE - CSC40S/AE40M/CCE40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AES-4006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AES 4006M ND C3AES4006MND C3AES 4006M ND C3AES4006MND C3AES-4006M |
IDC CABLE - CSC40S/AE40M/CCE40S - C3AES-4006M-ND (C3AES-4006M-ND)
Related parts:IDC CABLE - CSC40S/AE40M/CCE40S - C3AES-4006M-ND
Order 'idc cable - csc40s/ae40m/cce40s - C3AES-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-4006M-ND.
IDC CABLE - CSC40S/AE40M/CCE40S - C3AES-4018M-ND
Order 'idc cable - csc40s/ae40m/cce40s - C3AES-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-4018M-ND.
IDC CABLE - CSC40S/AE40M/CCE40S - C3AES-4036M-ND
Order 'idc cable - csc40s/ae40m/cce40s - C3AES-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-4036M-ND.
IDC CABLE - CSC40S/AE40G/CCE40S - C3AES-4006G-ND
Order 'idc cable - csc40s/ae40g/cce40s - C3AES-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-4006G-ND.
IDC CABLE - CSC40S/AE40G/CCE40S - C3AES-4018G-ND
Order 'idc cable - csc40s/ae40g/cce40s - C3AES-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-4018G-ND.
IDC CABLE - CSC40S/AE40G/CCE40S - C3AES-4036G-ND
Order 'idc cable - csc40s/ae40g/cce40s - C3AES-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-4036G-ND.
IDC CABLE - CSC40S/AE40M/CPC40S - C3APS-4006M-ND
Order 'idc cable - csc40s/ae40m/cpc40s - C3APS-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-4006M-ND.
IDC CABLE - CSR40S/AE40M/CCE40S - C3BES-4006M-ND
Order 'idc cable - csr40s/ae40m/cce40s - C3BES-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-4006M-ND.
IDC CABLE - CKC40S/AE40M/CCE40S - C3CES-4006M-ND
Order 'idc cable - ckc40s/ae40m/cce40s - C3CES-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-4006M-ND.
IDC CABLE - CKR40S/AE40M/CCE40S - C3DES-4006M-ND
Order 'idc cable - ckr40s/ae40m/cce40s - C3DES-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-4006M-ND.
IDC CABLE - CPC40S/AE40M/CCE40S - C3PES-4006M-ND
Order 'idc cable - cpc40s/ae40m/cce40s - C3PES-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-4006M-ND.
IDC CABLE - CSC40S/AE40M/X - C1AXS-4036M-ND
Order 'idc cable - csc40s/ae40m/x - C1AXS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-4036M-ND.
IDC CABLE - CSC40S/AE40M/CPC40S - C3APS-4018M-ND
Order 'idc cable - csc40s/ae40m/cpc40s - C3APS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-4018M-ND.
IDC CABLE - CSC40S/AE40M/CPC40S - C3APS-4036M-ND
Order 'idc cable - csc40s/ae40m/cpc40s - C3APS-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-4036M-ND.
IDC CABLE - CSR40S/AE40M/CSR40S - C3BBS-4006M-ND
Order 'idc cable - csr40s/ae40m/csr40s - C3BBS-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-4006M-ND.
Send this link via E-Mail
Help With This Screen