IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2618G-ND
| Digi-Key Part Number | C3AES-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
6.79000 5.15000 3.94460 3.28716 3.06804 2.84889 2.73931 2.62974 |
Extended Price
6.79 51.50 394.46 821.79 1534.02 2848.89 6848.27 13148.70 |
| Manufacturer Part Number | C3AES-2618G-ND | |||
| Description | IDC CABLE - CSC26S/AE26G/CCE26S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AES-2618G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AES 2618G ND C3AES2618GND C3AES 2618G ND C3AES2618GND C3AES-2618G |
IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2618G-ND (C3AES-2618G-ND)
Related parts:IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2618G-ND
Order 'idc cable - csc26s/ae26g/cce26s - C3AES-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2618G-ND.
IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2606G-ND
Order 'idc cable - csc26s/ae26g/cce26s - C3AES-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2606G-ND.
IDC CABLE - CSC26S/AE26G/CCE26S - C3AES-2636G-ND
Order 'idc cable - csc26s/ae26g/cce26s - C3AES-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2636G-ND.
IDC CABLE - CSC26S/AE26M/CCE26S - C3AES-2606M-ND
Order 'idc cable - csc26s/ae26m/cce26s - C3AES-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2606M-ND.
IDC CABLE - CSC26S/AE26M/CCE26S - C3AES-2618M-ND
Order 'idc cable - csc26s/ae26m/cce26s - C3AES-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2618M-ND.
IDC CABLE - CSC26S/AE26M/CCE26S - C3AES-2636M-ND
Order 'idc cable - csc26s/ae26m/cce26s - C3AES-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2636M-ND.
IDC CABLE - CSC26S/AE26G/CPC26S - C3APS-2618G-ND
Order 'idc cable - csc26s/ae26g/cpc26s - C3APS-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2618G-ND.
IDC CABLE - CSR26S/AE26G/CCE26S - C3BES-2618G-ND
Order 'idc cable - csr26s/ae26g/cce26s - C3BES-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2618G-ND.
IDC CABLE - CKC26S/AE26G/CCE26S - C3CES-2618G-ND
Order 'idc cable - ckc26s/ae26g/cce26s - C3CES-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2618G-ND.
IDC CABLE - CKR26S/AE26G/CCE26S - C3DES-2618G-ND
Order 'idc cable - ckr26s/ae26g/cce26s - C3DES-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-2618G-ND.
IDC CABLE - CPC26S/AE26G/CCE26S - C3PES-2618G-ND
Order 'idc cable - cpc26s/ae26g/cce26s - C3PES-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-2618G-ND.
IDC CABLE - CSC26S/AE26G/X - C1AXS-2636G-ND
Order 'idc cable - csc26s/ae26g/x - C1AXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-2636G-ND.
IDC CABLE - CSC26S/AE26G/CPC26S - C3APS-2606G-ND
Order 'idc cable - csc26s/ae26g/cpc26s - C3APS-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2606G-ND.
IDC CABLE - CSC26S/AE26G/CPC26S - C3APS-2636G-ND
Order 'idc cable - csc26s/ae26g/cpc26s - C3APS-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2636G-ND.
IDC CABLE - CSR26S/AE26G/CSR26S - C3BBS-2618G-ND
Order 'idc cable - csr26s/ae26g/csr26s - C3BBS-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-2618G-ND.
Send this link via E-Mail
Help With This Screen