IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2036M-ND
| Digi-Key Part Number | C3AES-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
9.65000 7.31400 5.60230 4.66860 4.35736 4.04612 3.89050 3.73488 |
Extended Price
9.65 73.14 560.23 1167.15 2178.68 4046.12 9726.25 18674.40 |
| Manufacturer Part Number | C3AES-2036M-ND | |||
| Description | IDC CABLE - CSC20S/AE20M/CCE20S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AES-2036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AES 2036M ND C3AES2036MND C3AES 2036M ND C3AES2036MND C3AES-2036M |
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2036M-ND (C3AES-2036M-ND)
Related parts:IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2036M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2036M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2006M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2006M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2018M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2018M-ND.
IDC CABLE - CSC20S/AE20M/X - C1AXS-2036M-ND
Order 'idc cable - csc20s/ae20m/x - C1AXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXS-2036M-ND.
IDC CABLE - CSC20S/AE20G/CCE20S - C3AES-2006G-ND
Order 'idc cable - csc20s/ae20g/cce20s - C3AES-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2006G-ND.
IDC CABLE - CSC20S/AE20G/CCE20S - C3AES-2018G-ND
Order 'idc cable - csc20s/ae20g/cce20s - C3AES-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2018G-ND.
IDC CABLE - CSC20S/AE20G/CCE20S - C3AES-2036G-ND
Order 'idc cable - csc20s/ae20g/cce20s - C3AES-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AES-2036G-ND.
IDC CABLE - CSC20S/AE20M/CPC20S - C3APS-2036M-ND
Order 'idc cable - csc20s/ae20m/cpc20s - C3APS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APS-2036M-ND.
IDC CABLE - CSR20S/AE20M/CCE20S - C3BES-2036M-ND
Order 'idc cable - csr20s/ae20m/cce20s - C3BES-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2036M-ND.
IDC CABLE - CKC20S/AE20M/CCE20S - C3CES-2036M-ND
Order 'idc cable - ckc20s/ae20m/cce20s - C3CES-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2036M-ND.
IDC CABLE - CKR20S/AE20M/CCE20S - C3DES-2036M-ND
Order 'idc cable - ckr20s/ae20m/cce20s - C3DES-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-2036M-ND.
IDC CABLE - CPC20S/AE20M/CCE20S - C3PES-2036M-ND
Order 'idc cable - cpc20s/ae20m/cce20s - C3PES-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-2036M-ND.
IDC CABLE - CSR20S/AE20M/X - C1BXS-2036M-ND
Order 'idc cable - csr20s/ae20m/x - C1BXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-2036M-ND.
IDC CABLE - CKC20S/AE20M/X - C1CXS-2036M-ND
Order 'idc cable - ckc20s/ae20m/x - C1CXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-2036M-ND.
IDC CABLE - CKR20S/AE20M/X - C1DXS-2036M-ND
Order 'idc cable - ckr20s/ae20m/x - C1DXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-2036M-ND.
Send this link via E-Mail
Help With This Screen