IDC CABLE - CCE50G/R028/CSC50G - C3AEG-5018G-ND
| Digi-Key Part Number | C3AEG-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
12.72000 9.64100 7.38430 6.15360 5.74336 5.33312 5.12800 4.92288 |
Extended Price
12.72 96.41 738.43 1538.40 2871.68 5333.12 12820.00 24614.40 |
| Manufacturer Part Number | C3AEG-5018G-ND | |||
| Description | IDC CABLE - CCE50G/R028/CSC50G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AEG-5018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AEG 5018G ND C3AEG5018GND C3AEG 5018G ND C3AEG5018GND C3AEG-5018G |
IDC CABLE - CCE50G/R028/CSC50G - C3AEG-5018G-ND (C3AEG-5018G-ND)
Related parts:IDC CABLE - CCE50G/R028/CSC50G - C3AEG-5018G-ND
Order 'idc cable - cce50g/r028/csc50g - C3AEG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5018G-ND.
IDC CABLE - CCE50G/R028/CSC50G - C3AEG-5006G-ND
Order 'idc cable - cce50g/r028/csc50g - C3AEG-5006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5006G-ND.
IDC CABLE - CCE50G/R028/CSC50G - C3AEG-5036G-ND
Order 'idc cable - cce50g/r028/csc50g - C3AEG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5036G-ND.
IDC CABLE - CCE50G/R008/CSC50G - C3AEG-5006M-ND
Order 'idc cable - cce50g/r008/csc50g - C3AEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5006M-ND.
IDC CABLE - CCE50G/R008/CSC50G - C3AEG-5036M-ND
Order 'idc cable - cce50g/r008/csc50g - C3AEG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-5036M-ND.
IDC CABLE - CCE50G/R028/X - C1EXG-5036G-ND
Order 'idc cable - cce50g/r028/x - C1EXG-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-5036G-ND.
IDC CABLE - CSC50T/R028/CSC50T - C3AAT-5018G-ND
Order 'idc cable - csc50t/r028/csc50t - C3AAT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5018G-ND.
IDC CABLE - CCE50T/R028/CSC50T - C3AET-5018G-ND
Order 'idc cable - cce50t/r028/csc50t - C3AET-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5018G-ND.
IDC CABLE - CSC50T/R028/CPC50T - C3APT-5018G-ND
Order 'idc cable - csc50t/r028/cpc50t - C3APT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5018G-ND.
IDC CABLE - CSR50G/R028/CSR50G - C3BBG-5018G-ND
Order 'idc cable - csr50g/r028/csr50g - C3BBG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-5018G-ND.
IDC CABLE - CSR50T/R028/CSR50T - C3BBT-5018G-ND
Order 'idc cable - csr50t/r028/csr50t - C3BBT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-5018G-ND.
IDC CABLE - CSR50T/R028/CCE50T - C3BET-5018G-ND
Order 'idc cable - csr50t/r028/cce50t - C3BET-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5018G-ND.
IDC CABLE - CSR50T/R028/CPC50T - C3BPT-5018G-ND
Order 'idc cable - csr50t/r028/cpc50t - C3BPT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-5018G-ND.
IDC CABLE - CKC50G/R028/CKC50G - C3CCG-5018G-ND
Order 'idc cable - ckc50g/r028/ckc50g - C3CCG-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-5018G-ND.
IDC CABLE - CKC50T/R028/CKC50T - C3CCT-5018G-ND
Order 'idc cable - ckc50t/r028/ckc50t - C3CCT-5018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-5018G-ND.
Send this link via E-Mail
Help With This Screen