Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GMA15DRMN
CONN EDGECARD 30POS .125 SQ WW - GMA15DRMN - Connectors
| Digi-Key Part Number | GMA15DRMN-ND |
10 |
8.28000 |
Extended Price
82.80 |
| Manufacturer Part Number | GMA15DRMN | |||
| Description | CONN EDGECARD 30POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GMA15DRMN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GMA15DRMN GMA15DRMN |
GMA15DRMN Specification Sheet
CONN EDGECARD 30POS .125 SQ WW - GMA15DRMN (GMA15DRMN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GMA15DRMNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GMA15DRMN
Order 'conn edgecard 30pos .125 sq ww - GMA15DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMA15DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DRMD
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DRMD-S288
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DRMH
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DRMH-S288
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DRMI
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DRMI-S288
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBA15DRMN
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender EBA15DRMN-S288
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DRMS
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA15DRMT
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange EBA15DRMT-S288
Order 'conn edgecard 30pos .125 sq ww - EBA15DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA15DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA15DRMD
Order 'conn edgecard 30pos .125 sq ww - ECA15DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA15DRMH
Order 'conn edgecard 30pos .125 sq ww - ECA15DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA15DRMI
Order 'conn edgecard 30pos .125 sq ww - ECA15DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA15DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GMA15DRMN
Send this link via E-Mail
Help With This Screen
