IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4018M-ND
| Digi-Key Part Number | C3AEG-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
14.39000 10.91000 8.35640 6.96368 6.49944 6.03519 5.80306 5.57094 |
Extended Price
14.39 109.10 835.64 1740.92 3249.72 6035.19 14507.65 27854.70 |
| Manufacturer Part Number | C3AEG-4018M-ND | |||
| Description | IDC CABLE - CCE40G/R007/CSC40G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AEG-4018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AEG 4018M ND C3AEG4018MND C3AEG 4018M ND C3AEG4018MND C3AEG-4018M |
IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4018M-ND (C3AEG-4018M-ND)
Related parts:IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4018M-ND
Order 'idc cable - cce40g/r007/csc40g - C3AEG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4018M-ND.
IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4006M-ND
Order 'idc cable - cce40g/r007/csc40g - C3AEG-4006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4006M-ND.
IDC CABLE - CCE40G/R007/CSC40G - C3AEG-4036M-ND
Order 'idc cable - cce40g/r007/csc40g - C3AEG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4036M-ND.
IDC CABLE - CCE40G/R027/CSC40G - C3AEG-4006G-ND
Order 'idc cable - cce40g/r027/csc40g - C3AEG-4006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4006G-ND.
IDC CABLE - CCE40G/R027/CSC40G - C3AEG-4018G-ND
Order 'idc cable - cce40g/r027/csc40g - C3AEG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4018G-ND.
IDC CABLE - CCE40G/R027/CSC40G - C3AEG-4036G-ND
Order 'idc cable - cce40g/r027/csc40g - C3AEG-4036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4036G-ND.
IDC CABLE - CCE40G/R007/X - C1EXG-4036M-ND
Order 'idc cable - cce40g/r007/x - C1EXG-4036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-4036M-ND.
IDC CABLE - CSC40T/R007/CSC40T - C3AAT-4018M-ND
Order 'idc cable - csc40t/r007/csc40t - C3AAT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-4018M-ND.
IDC CABLE - CCE40T/R007/CSC40T - C3AET-4018M-ND
Order 'idc cable - cce40t/r007/csc40t - C3AET-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-4018M-ND.
IDC CABLE - CSC40T/R007/CPC40T - C3APT-4018M-ND
Order 'idc cable - csc40t/r007/cpc40t - C3APT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-4018M-ND.
IDC CABLE - CSR40G/R007/CSR40G - C3BBG-4018M-ND
Order 'idc cable - csr40g/r007/csr40g - C3BBG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-4018M-ND.
IDC CABLE - CSR40T/R007/CSR40T - C3BBT-4018M-ND
Order 'idc cable - csr40t/r007/csr40t - C3BBT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-4018M-ND.
IDC CABLE - CSR40T/R007/CCE40T - C3BET-4018M-ND
Order 'idc cable - csr40t/r007/cce40t - C3BET-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4018M-ND.
IDC CABLE - CSR40T/R007/CPC40T - C3BPT-4018M-ND
Order 'idc cable - csr40t/r007/cpc40t - C3BPT-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4018M-ND.
IDC CABLE - CKC40G/R007/CKC40G - C3CCG-4018M-ND
Order 'idc cable - ckc40g/r007/ckc40g - C3CCG-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-4018M-ND.
Send this link via E-Mail
Help With This Screen