IDC CABLE - CSC34G/AE34M/CCE34G - C3AEG-3436M-ND - Cable Assemblies
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AEG-3436M-ND
| Digi-Key Part Number | C3AEG-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
22.66000 17.18000 13.15930 10.96608 10.23500 9.50394 9.13840 8.77286 |
Extended Price
22.66 171.80 1315.93 2741.52 5117.50 9503.94 22846.00 43864.30 |
| Manufacturer Part Number | C3AEG-3436M-ND | |||
| Description | IDC CABLE - CSC34G/AE34M/CCE34G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AEG-3436M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AEG 3436M ND C3AEG3436MND C3AEG 3436M ND C3AEG3436MND C3AEG-3436M |
C3AEG-3436M-ND Specification Sheet
IDC CABLE - CSC34G/AE34M/CCE34G - C3AEG-3436M-ND (C3AEG-3436M-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AEG-3436M-NDIDC CABLE - CSC34G/AE34M/CCE34G - C3AEG-3436M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3436M-ND.
IDC CABLE - CSC34G/AE34M/CCE34G - C3AEG-3406M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3406M-ND.
IDC CABLE - CSC34G/AE34M/CCE34G - C3AEG-3418M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3418M-ND.
IDC CABLE - CSC34G/AE34M/X - C1AXG-3436M-ND
Order 'idc cable - csc34g/ae34m/x - C1AXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-3436M-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3406G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3406G-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3418G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3418G-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3436G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3436G-ND.
IDC CABLE - CSR34G/AE34M/CCE34G - C3BEG-3436M-ND
Order 'idc cable - csr34g/ae34m/cce34g - C3BEG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-3436M-ND.
IDC CABLE - CKC34G/AE34M/CCE34G - C3CEG-3436M-ND
Order 'idc cable - ckc34g/ae34m/cce34g - C3CEG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-3436M-ND.
IDC CABLE - CKR34G/AE34M/CCE34G - C3DEG-3436M-ND
Order 'idc cable - ckr34g/ae34m/cce34g - C3DEG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-3436M-ND.
IDC CABLE - CSC34S/AE34M/X - C1AXS-3436M-ND
Order 'idc cable - csc34s/ae34m/x - C1AXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-3436M-ND.
IDC CABLE - CSC34T/AE34M/X - C1AXT-3436M-ND
Order 'idc cable - csc34t/ae34m/x - C1AXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-3436M-ND.
IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND
Order 'idc cable - csr34g/ae34m/x - C1BXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-3436M-ND.
IDC CABLE - CSR34S/AE34M/X - C1BXS-3436M-ND
Order 'idc cable - csr34s/ae34m/x - C1BXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-3436M-ND.
IDC CABLE - CSR34T/AE34M/X - C1BXT-3436M-ND
Order 'idc cable - csr34t/ae34m/x - C1BXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-3436M-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AEG-3436M-ND
Send this link via E-Mail
Help With This Screen
