Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AEG-3436G-ND
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3436G-ND - Cable Assemblies
| Digi-Key Part Number | C3AEG-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
17.23000 13.06000 10.00370 8.33640 7.78064 7.22488 6.94700 6.66912 |
Extended Price
17.23 130.60 1000.37 2084.10 3890.32 7224.88 17367.50 33345.60 |
| Manufacturer Part Number | C3AEG-3436G-ND | |||
| Description | IDC CABLE - CSC34G/AE34G/CCE34G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AEG-3436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Card Edge |
| Number of Positions | 34 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AEG 3436G ND C3AEG3436GND C3AEG 3436G ND C3AEG3436GND C3AEG-3436G |
C3AEG-3436G-ND Specification Sheet
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3436G-ND (C3AEG-3436G-ND) - Cable Assemblies
Related parts Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AEG-3436G-NDSocket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AEG-3436G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3436G-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AEG-3406G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3406G-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AEG-3418G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3418G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-3436G-ND
Order 'idc cable - csc34g/ae34g/x - C1AXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-3436G-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AEG-3406M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3406M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AEG-3418M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3418M-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AEG-3436M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3436M-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C3BEG-3436G-ND
Order 'idc cable - csr34g/ae34g/cce34g - C3BEG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-3436G-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C3CEG-3436G-ND
Order 'idc cable - ckc34g/ae34g/cce34g - C3CEG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CEG-3436G-ND.
Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DEG-3436G-ND
Order 'idc cable - ckr34g/ae34g/cce34g - C3DEG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DEG-3436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-3436G-ND
Order 'idc cable - csc34s/ae34g/x - C1AXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-3436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXT-3436G-ND
Order 'idc cable - csc34t/ae34g/x - C1AXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-3436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-3436G-ND
Order 'idc cable - csr34g/ae34g/x - C1BXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-3436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXS-3436G-ND
Order 'idc cable - csr34s/ae34g/x - C1BXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-3436G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXT-3436G-ND
Order 'idc cable - csr34t/ae34g/x - C1BXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-3436G-ND.
Options for Socket to Card Edge Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AEG-3436G-ND
Send this link via E-Mail
Help With This Screen
