IDC CABLE - CCE26G/R025/CSC26G - C3AEG-2606G-ND
| Digi-Key Part Number | C3AEG-2606G-ND |
1 10 100 250 500 1000 2500 5000 |
7.11000 5.39000 4.12890 3.44072 3.21134 2.98197 2.86728 2.75258 |
Extended Price
7.11 53.90 412.89 860.18 1605.67 2981.97 7168.20 13762.90 |
| Manufacturer Part Number | C3AEG-2606G-ND | |||
| Description | IDC CABLE - CCE26G/R025/CSC26G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AEG-2606G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Card Edge |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AEG 2606G ND C3AEG2606GND C3AEG 2606G ND C3AEG2606GND C3AEG-2606G |
IDC CABLE - CCE26G/R025/CSC26G - C3AEG-2606G-ND (C3AEG-2606G-ND)
Related parts:IDC CABLE - CCE26G/R025/CSC26G - C3AEG-2606G-ND
Order 'idc cable - cce26g/r025/csc26g - C3AEG-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2606G-ND.
IDC CABLE - CCE26G/R025/CSC26G - C3AEG-2618G-ND
Order 'idc cable - cce26g/r025/csc26g - C3AEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2618G-ND.
IDC CABLE - CCE26G/R025/CSC26G - C3AEG-2636G-ND
Order 'idc cable - cce26g/r025/csc26g - C3AEG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2636G-ND.
IDC CABLE - CCE26G/R005/CSC26G - C3AEG-2606M-ND
Order 'idc cable - cce26g/r005/csc26g - C3AEG-2606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2606M-ND.
IDC CABLE - CCE26G/R005/CSC26G - C3AEG-2618M-ND
Order 'idc cable - cce26g/r005/csc26g - C3AEG-2618M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2618M-ND.
IDC CABLE - CCE26G/R005/CSC26G - C3AEG-2636M-ND
Order 'idc cable - cce26g/r005/csc26g - C3AEG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2636M-ND.
IDC CABLE - CCE26G/R025/X - C1EXG-2636G-ND
Order 'idc cable - cce26g/r025/x - C1EXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-2636G-ND.
IDC CABLE - CSC26T/R025/CSC26T - C3AAT-2606G-ND
Order 'idc cable - csc26t/r025/csc26t - C3AAT-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2606G-ND.
IDC CABLE - CCE26T/R025/CSC26T - C3AET-2606G-ND
Order 'idc cable - cce26t/r025/csc26t - C3AET-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2606G-ND.
IDC CABLE - CSC26T/R025/CPC26T - C3APT-2606G-ND
Order 'idc cable - csc26t/r025/cpc26t - C3APT-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2606G-ND.
IDC CABLE - CSR26G/R025/CSR26G - C3BBG-2606G-ND
Order 'idc cable - csr26g/r025/csr26g - C3BBG-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-2606G-ND.
IDC CABLE - CSR26T/R025/CSR26T - C3BBT-2606G-ND
Order 'idc cable - csr26t/r025/csr26t - C3BBT-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-2606G-ND.
IDC CABLE - CSR26T/R025/CCE26T - C3BET-2606G-ND
Order 'idc cable - csr26t/r025/cce26t - C3BET-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2606G-ND.
IDC CABLE - CSR26T/R025/CPC26T - C3BPT-2606G-ND
Order 'idc cable - csr26t/r025/cpc26t - C3BPT-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-2606G-ND.
IDC CABLE - CKC26G/R025/CKC26G - C3CCG-2606G-ND
Order 'idc cable - ckc26g/r025/ckc26g - C3CCG-2606G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-2606G-ND.
Send this link via E-Mail
Help With This Screen