IDC CABLE - CCE20G/R023/CSC20G - C3AEG-2036G-ND
| Digi-Key Part Number | C3AEG-2036G-ND |
1 10 100 250 500 1000 2500 5000 |
7.39000 5.60100 4.29050 3.57540 3.33704 3.09868 2.97950 2.86032 |
Extended Price
7.39 56.01 429.05 893.85 1668.52 3098.68 7448.75 14301.60 |
| Manufacturer Part Number | C3AEG-2036G-ND | |||
| Description | IDC CABLE - CCE20G/R023/CSC20G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AEG-2036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AEG 2036G ND C3AEG2036GND C3AEG 2036G ND C3AEG2036GND C3AEG-2036G |
IDC CABLE - CCE20G/R023/CSC20G - C3AEG-2036G-ND (C3AEG-2036G-ND)
Related parts:IDC CABLE - CCE20G/R023/CSC20G - C3AEG-2036G-ND
Order 'idc cable - cce20g/r023/csc20g - C3AEG-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2036G-ND.
IDC CABLE - CCE20G/R023/CSC20G - C3AEG-2006G-ND
Order 'idc cable - cce20g/r023/csc20g - C3AEG-2006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2006G-ND.
IDC CABLE - CCE20G/R023/CSC20G - C3AEG-2018G-ND
Order 'idc cable - cce20g/r023/csc20g - C3AEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2018G-ND.
IDC CABLE - CCE20G/R023/X - C1EXG-2036G-ND
Order 'idc cable - cce20g/r023/x - C1EXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-2036G-ND.
IDC CABLE - CCE20G/R003/CSC20G - C3AEG-2006M-ND
Order 'idc cable - cce20g/r003/csc20g - C3AEG-2006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2006M-ND.
IDC CABLE - CCE20G/R003/CSC20G - C3AEG-2018M-ND
Order 'idc cable - cce20g/r003/csc20g - C3AEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2018M-ND.
IDC CABLE - CCE20G/R003/CSC20G - C3AEG-2036M-ND
Order 'idc cable - cce20g/r003/csc20g - C3AEG-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2036M-ND.
IDC CABLE - CSC20T/R023/X - C1AXT-2036G-ND
Order 'idc cable - csc20t/r023/x - C1AXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-2036G-ND.
IDC CABLE - CSR20G/R023/X - C1BXG-2036G-ND
Order 'idc cable - csr20g/r023/x - C1BXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-2036G-ND.
IDC CABLE - CSR20T/R023/X - C1BXT-2036G-ND
Order 'idc cable - csr20t/r023/x - C1BXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-2036G-ND.
IDC CABLE - CKC20G/R023/X - C1CXG-2036G-ND
Order 'idc cable - ckc20g/r023/x - C1CXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-2036G-ND.
IDC CABLE - CKC20T/R023/X - C1CXT-2036G-ND
Order 'idc cable - ckc20t/r023/x - C1CXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-2036G-ND.
IDC CABLE - CKR20G/R023/X - C1DXG-2036G-ND
Order 'idc cable - ckr20g/r023/x - C1DXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-2036G-ND.
IDC CABLE - CKR20T/R023/X - C1DXT-2036G-ND
Order 'idc cable - ckr20t/r023/x - C1DXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-2036G-ND.
IDC CABLE - CCE20T/R023/X - C1EXT-2036G-ND
Order 'idc cable - cce20t/r023/x - C1EXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-2036G-ND.
Send this link via E-Mail
Help With This Screen