Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM43DTBT
CONN EDGECARD 86POS R/A .156 SLD - GEM43DTBT
| Digi-Key Part Number | GEM43DTBT-ND |
10 |
11.68500 |
Extended Price
116.85 |
| Manufacturer Part Number | GEM43DTBT | |||
| Description | CONN EDGECARD 86POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEM43DTBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEM43DTBT GEM43DTBT |
CONN EDGECARD 86POS R/A .156 SLD - GEM43DTBT (GEM43DTBT-ND)
Related parts Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM43DTBTTin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM43DTBT
Order 'conn edgecard 86pos r/a .156 sld - GEM43DTBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM43DTBT-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM43DTBT-S189
Order 'conn edgecard 86pos r/a .156 sld - GEM43DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM43DTBT-S189-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM43DTBT-S273
Order 'conn edgecard 86pos r/a .156 sld - GEM43DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM43DTBT-S273-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DSAH
Order 'conn edgecard 86pos r/a .156 sld - ABM43DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DSAI
Order 'conn edgecard 86pos r/a .156 sld - ABM43DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DSAN
Order 'conn edgecard 86pos r/a .156 sld - ABM43DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DSAS
Order 'conn edgecard 86pos r/a .156 sld - ABM43DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DSAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DTAD
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DTAD-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAD-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DTAD-S664
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DTAH
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DTAH-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAH-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DTAI
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DTAI-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAI-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM43DTAN
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAN-ND.
Options for Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM43DTBT
Send this link via E-Mail
Help With This Screen
