IDC CABLE - CSC60T/R029/CSC60T - C3AAT-6018G-ND
| Digi-Key Part Number | C3AAT-6018G-ND |
1 10 100 250 500 1000 2500 5000 |
10.76000 8.15800 6.24830 5.20696 4.85982 4.51269 4.33912 4.16556 |
Extended Price
10.76 81.58 624.83 1301.74 2429.91 4512.69 10847.80 20827.80 |
| Manufacturer Part Number | C3AAT-6018G-ND | |||
| Description | IDC CABLE - CSC60T/R029/CSC60T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AAT-6018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AAT 6018G ND C3AAT6018GND C3AAT 6018G ND C3AAT6018GND C3AAT-6018G |
IDC CABLE - CSC60T/R029/CSC60T - C3AAT-6018G-ND (C3AAT-6018G-ND)
Related parts:IDC CABLE - CSC60G/R029/CSC60G - C3AAG-6018G-ND
Order 'idc cable - csc60g/r029/csc60g - C3AAG-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-6018G-ND.
IDC CABLE - CSR60G/R029/CSR60G - C3BBG-6018G-ND
Order 'idc cable - csr60g/r029/csr60g - C3BBG-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-6018G-ND.
IDC CABLE - CSR60T/R029/CSR60T - C3BBT-6018G-ND
Order 'idc cable - csr60t/r029/csr60t - C3BBT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-6018G-ND.
IDC CABLE - CSR60T/R029/CPC60T - C3BPT-6018G-ND
Order 'idc cable - csr60t/r029/cpc60t - C3BPT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-6018G-ND.
IDC CABLE - CKC60G/R029/CKC60G - C3CCG-6018G-ND
Order 'idc cable - ckc60g/r029/ckc60g - C3CCG-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-6018G-ND.
IDC CABLE - CKC60T/R029/CKC60T - C3CCT-6018G-ND
Order 'idc cable - ckc60t/r029/ckc60t - C3CCT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-6018G-ND.
IDC CABLE - CKC60T/R029/CPC60T - C3CPT-6018G-ND
Order 'idc cable - ckc60t/r029/cpc60t - C3CPT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-6018G-ND.
IDC CABLE - CKR60G/R029/CKR60G - C3DDG-6018G-ND
Order 'idc cable - ckr60g/r029/ckr60g - C3DDG-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-6018G-ND.
IDC CABLE - CKR60T/R029/CKR60T - C3DDT-6018G-ND
Order 'idc cable - ckr60t/r029/ckr60t - C3DDT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-6018G-ND.
IDC CABLE - CKR60T/R029/CPC60T - C3DPT-6018G-ND
Order 'idc cable - ckr60t/r029/cpc60t - C3DPT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPT-6018G-ND.
IDC CABLE - CPC60T/R029/CPC60T - C3PPT-6018G-ND
Order 'idc cable - cpc60t/r029/cpc60t - C3PPT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPT-6018G-ND.
IDC CABLE - CSC60T/R029/CSC60T - C3AAT-6018G-ND
Order 'idc cable - csc60t/r029/csc60t - C3AAT-6018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-6018G-ND.
IDC CABLE - CSC60G/R029/X - C1AXG-6036G-ND
Order 'idc cable - csc60g/r029/x - C1AXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-6036G-ND.
IDC CABLE - CSR60G/R029/X - C1BXG-6036G-ND
Order 'idc cable - csr60g/r029/x - C1BXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-6036G-ND.
IDC CABLE - CSR60T/R029/X - C1BXT-6036G-ND
Order 'idc cable - csr60t/r029/x - C1BXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-6036G-ND.
Send this link via E-Mail
Help With This Screen