IDC CABLE - CSC40T/R027/CSC40T - C3AAT-4018G-ND
| Digi-Key Part Number | C3AAT-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
7.40000 5.60700 4.29440 3.57864 3.34006 3.10148 2.98219 2.86290 |
Extended Price
7.40 56.07 429.44 894.66 1670.03 3101.48 7455.48 14314.50 |
| Manufacturer Part Number | C3AAT-4018G-ND | |||
| Description | IDC CABLE - CSC40T/R027/CSC40T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AAT-4018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AAT 4018G ND C3AAT4018GND C3AAT 4018G ND C3AAT4018GND C3AAT-4018G |
IDC CABLE - CSC40T/R027/CSC40T - C3AAT-4018G-ND (C3AAT-4018G-ND)
Related parts:IDC CABLE - CSC40G/R027/CSC40G - C3AAG-4018G-ND
Order 'idc cable - csc40g/r027/csc40g - C3AAG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-4018G-ND.
IDC CABLE - CCE40G/R027/CSC40G - C3AEG-4018G-ND
Order 'idc cable - cce40g/r027/csc40g - C3AEG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-4018G-ND.
IDC CABLE - CSR40G/R027/CSR40G - C3BBG-4018G-ND
Order 'idc cable - csr40g/r027/csr40g - C3BBG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-4018G-ND.
IDC CABLE - CSR40T/R027/CSR40T - C3BBT-4018G-ND
Order 'idc cable - csr40t/r027/csr40t - C3BBT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-4018G-ND.
IDC CABLE - CSR40G/R027/CCE40G - C3BEG-4018G-ND
Order 'idc cable - csr40g/r027/cce40g - C3BEG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-4018G-ND.
IDC CABLE - CSR40T/R027/CCE40T - C3BET-4018G-ND
Order 'idc cable - csr40t/r027/cce40t - C3BET-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-4018G-ND.
IDC CABLE - CSR40T/R027/CPC40T - C3BPT-4018G-ND
Order 'idc cable - csr40t/r027/cpc40t - C3BPT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-4018G-ND.
IDC CABLE - CKC40G/R027/CKC40G - C3CCG-4018G-ND
Order 'idc cable - ckc40g/r027/ckc40g - C3CCG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-4018G-ND.
IDC CABLE - CKC40T/R027/CKC40T - C3CCT-4018G-ND
Order 'idc cable - ckc40t/r027/ckc40t - C3CCT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-4018G-ND.
IDC CABLE - CKC40G/R027/CCE40G - C3CEG-4018G-ND
Order 'idc cable - ckc40g/r027/cce40g - C3CEG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-4018G-ND.
IDC CABLE - CKC40T/R027/CCE40T - C3CET-4018G-ND
Order 'idc cable - ckc40t/r027/cce40t - C3CET-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-4018G-ND.
IDC CABLE - CKC40T/R027/CPC40T - C3CPT-4018G-ND
Order 'idc cable - ckc40t/r027/cpc40t - C3CPT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-4018G-ND.
IDC CABLE - CKR40G/R027/CKR40G - C3DDG-4018G-ND
Order 'idc cable - ckr40g/r027/ckr40g - C3DDG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-4018G-ND.
IDC CABLE - CKR40T/R027/CKR40T - C3DDT-4018G-ND
Order 'idc cable - ckr40t/r027/ckr40t - C3DDT-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-4018G-ND.
IDC CABLE - CKR40G/R027/CCE40G - C3DEG-4018G-ND
Order 'idc cable - ckr40g/r027/cce40g - C3DEG-4018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-4018G-ND.
Send this link via E-Mail
Help With This Screen