Keywords:





BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T3-A1

Buzzer TDK Corporation Magnetic Transducer, External Drive 1 ~ 4V SD1209T3-A1

Digi-Key Part Number 445-2530-ND
Price Break
1
10
100
500
1000
Unit Price
1.29000
1.17500
.94000
.75202
.68151
Extended Price
1.29
11.75
94.00
376.01
681.51
Manufacturer Part NumberSD1209T3-A1
DescriptionBUZZER MAGNET 2048HZ 12MM PC MNT
Quantity Available 185
All prices are in USD

Purchase Buzzer TDK Corporation Magnetic Transducer, External Drive 1 ~ 4V SD1209T3-A1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer TDK Corporation Magnetic Transducer, External Drive 1 ~ 4V SD1209T3-A1
Technical/Catalog InformationSD1209T3-A1
VendorTDK Corporation
CategoryAudio Products
TypeMagnetic Transducer, External Drive
Sound Pressure Level80dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.048kHz
PackagingTray
Operating ModeIntermittent
Voltage Range1 ~ 4V
Voltage - Rated 3V
Current Rating60mA
Size / DimensionCircular - 12mm Dia x 9mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD1209T3 A1
SD1209T3A1
445 2530 ND
4452530ND
445-2530

SD1209T3-A1 Specification Sheet

Image of BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T3-A1

BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T3-A1 (445-2530-ND)

Related parts Buzzer TDK Corporation Magnetic Transducer, External Drive 1 ~ 4V SD1209T3-A1
BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T3-A1
 Order 'buzzer magnet 2048hz 12mm pc mnt - SD1209T3-A1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2530-ND.
BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T5-A1
 Order 'buzzer magnet 2048hz 12mm pc mnt - SD1209T5-A1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2531-ND.
BUZZER MAGNET 2048HZ 16MM PC MNT - SD1614TT-B3M
 Order 'buzzer magnet 2048hz 16mm pc mnt - SD1614TT-B3M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5228-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02CT3
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5229-2-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02CT3
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5229-1-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02CT3
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5229-6-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2525-1-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
 Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2525-3-ND.
BUZZER PIEZO 3.3KHZ 21MM PC MNT - PB2130UP002A
 Order 'buzzer piezo 3.3khz 21mm pc mnt - PB2130UP002A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2529-3-ND.
BUZZER PIEZO 3.3KHZ 21MM PC MNT - PB2130UP002A
 Order 'buzzer piezo 3.3khz 21mm pc mnt - PB2130UP002A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2529-ND.
BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02CT
 Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2526-1-ND.
BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02CT
 Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2526-3-ND.
BUZZER PIEZO 2KHZ 17MM PC MOUNT - PS1720P02
 Order 'buzzer piezo 2khz 17mm pc mount - PS1720P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2527-3-ND.
BUZZER PIEZO 2KHZ 17MM PC MOUNT - PS1720P02
 Order 'buzzer piezo 2khz 17mm pc mount - PS1720P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2527-ND.
BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02
 Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-3-ND.

Options for Buzzer TDK Corporation Magnetic Transducer, External Drive 1 ~ 4V SD1209T3-A1
Send this link via E-Mail
Help With This Screen

BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T3-A1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGNET 12MM 1-3V SPG CONT - CSQ-706BS Next: BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T5-A1
BUZZER MAGNET 2048HZ 12MM PC MNT - SD1209T3-A1