Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTBD-S273
CONN EDGECARD 60POS R/A .156 SLD - GEM30DTBD-S273
| Digi-Key Part Number | GEM30DTBD-S273-ND |
10 |
12.64500 |
Extended Price
126.45 |
| Manufacturer Part Number | GEM30DTBD-S273 | |||
| Description | CONN EDGECARD 60POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEM30DTBD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEM30DTBD S273 GEM30DTBDS273 |
GEM30DTBD-S273 Specification Sheet
CONN EDGECARD 60POS R/A .156 SLD - GEM30DTBD-S273 (GEM30DTBD-S273-ND)
Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTBD-S273Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTBD-S273
Order 'conn edgecard 60pos r/a .156 sld - GEM30DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM30DTBD-S273-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTBD
Order 'conn edgecard 60pos r/a .156 sld - GEM30DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM30DTBD-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTBD-S189
Order 'conn edgecard 60pos r/a .156 sld - GEM30DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM30DTBD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM30DTAD-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM30DTAN-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM30DTAT-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM30DTBD-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM30DTBN-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTBN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM30DTBT-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTBT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM30DTMD-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM30DTMN-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTMN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM30DTMT-S273
Order 'conn edgecard 60pos r/a .156 sld - EBM30DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DTMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM30DTAD-S273
Order 'conn edgecard 60pos r/a .156 sld - ESM30DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM30DTAN-S273
Order 'conn edgecard 60pos r/a .156 sld - ESM30DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM30DTAT-S273
Order 'conn edgecard 60pos r/a .156 sld - ESM30DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DTAT-S273-ND.
Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTBD-S273
Send this link via E-Mail
Help With This Screen
