CONN EDGECARD 60POS R/A .156 SLD - GEM30DTAT-S664 - Connectors
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTAT-S664
| Digi-Key Part Number | GEM30DTAT-S664-ND |
10 |
12.99000 |
Extended Price
129.90 |
| Manufacturer Part Number | GEM30DTAT-S664 | |||
| Description | CONN EDGECARD 60POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEM30DTAT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEM30DTAT S664 GEM30DTATS664 |
GEM30DTAT-S664 Specification Sheet
CONN EDGECARD 60POS R/A .156 SLD - GEM30DTAT-S664 (GEM30DTAT-S664-ND) - Connectors
Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTAT-S664CONN EDGECARD 60POS R/A .156 SLD - GEM30DTAT-S664
Order 'conn edgecard 60pos r/a .156 sld - GEM30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAD-S664
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAN-S664
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAN-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ABM30DTAT-S664
Order 'conn edgecard 60pos r/a .156 sld - ABM30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ACM30DTAD-S664
Order 'conn edgecard 60pos r/a .156 sld - ACM30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ACM30DTAN-S664
Order 'conn edgecard 60pos r/a .156 sld - ACM30DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTAN-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ACM30DTAT-S664
Order 'conn edgecard 60pos r/a .156 sld - ACM30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - AGM30DTAD-S664
Order 'conn edgecard 60pos r/a .156 sld - AGM30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - AGM30DTAN-S664
Order 'conn edgecard 60pos r/a .156 sld - AGM30DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DTAN-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - AGM30DTAT-S664
Order 'conn edgecard 60pos r/a .156 sld - AGM30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - AMM30DTAD-S664
Order 'conn edgecard 60pos r/a .156 sld - AMM30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - AMM30DTAN-S664
Order 'conn edgecard 60pos r/a .156 sld - AMM30DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DTAN-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - AMM30DTAT-S664
Order 'conn edgecard 60pos r/a .156 sld - AMM30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ASM30DTAD-S664
Order 'conn edgecard 60pos r/a .156 sld - ASM30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .156 SLD - ASM30DTAN-S664
Order 'conn edgecard 60pos r/a .156 sld - ASM30DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM30DTAN-S664-ND.
Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM30DTAT-S664
Send this link via E-Mail
Help With This Screen
