IDC CABLE - CSC10T/AE10G/CSC10T - C3AAT-1036G-ND
| Digi-Key Part Number | C3AAT-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
2.87000 2.17200 1.66370 1.38644 1.29402 1.20159 1.15538 1.10916 |
Extended Price
2.87 21.72 166.37 346.61 647.01 1201.59 2888.45 5545.80 |
| Manufacturer Part Number | C3AAT-1036G-ND | |||
| Description | IDC CABLE - CSC10T/AE10G/CSC10T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AAT-1036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 10 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AAT 1036G ND C3AAT1036GND C3AAT 1036G ND C3AAT1036GND C3AAT-1036G |
IDC CABLE - CSC10T/AE10G/CSC10T - C3AAT-1036G-ND (C3AAT-1036G-ND)
Related parts :IDC CABLE - CSC10G/AE10G/X - C1AXG-1036G-ND
Order 'idc cable - csc10g/ae10g/x - C1AXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1036G-ND.
IDC CABLE - CSC10S/AE10G/X - C1AXS-1036G-ND
Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036G-ND.
IDC CABLE - CSR10G/AE10G/X - C1BXG-1036G-ND
Order 'idc cable - csr10g/ae10g/x - C1BXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036G-ND.
IDC CABLE - CSR10S/AE10G/X - C1BXS-1036G-ND
Order 'idc cable - csr10s/ae10g/x - C1BXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1036G-ND.
IDC CABLE - CSR10T/AE10G/X - C1BXT-1036G-ND
Order 'idc cable - csr10t/ae10g/x - C1BXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1036G-ND.
IDC CABLE - CKC10G/AE10G/X - C1CXG-1036G-ND
Order 'idc cable - ckc10g/ae10g/x - C1CXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1036G-ND.
IDC CABLE - CKC10S/AE10G/X - C1CXS-1036G-ND
Order 'idc cable - ckc10s/ae10g/x - C1CXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1036G-ND.
IDC CABLE - CKC10T/AE10G/X - C1CXT-1036G-ND
Order 'idc cable - ckc10t/ae10g/x - C1CXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1036G-ND.
IDC CABLE - CKR10G/AE10G/X - C1DXG-1036G-ND
Order 'idc cable - ckr10g/ae10g/x - C1DXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1036G-ND.
IDC CABLE - CKR10S/AE10G/X - C1DXS-1036G-ND
Order 'idc cable - ckr10s/ae10g/x - C1DXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1036G-ND.
IDC CABLE - CKR10T/AE10G/X - C1DXT-1036G-ND
Order 'idc cable - ckr10t/ae10g/x - C1DXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1036G-ND.
IDC CABLE - CCE10G/AE10G/X - C1EXG-1036G-ND
Order 'idc cable - cce10g/ae10g/x - C1EXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-1036G-ND.
IDC CABLE - CCE10S/AE10G/X - C1EXS-1036G-ND
Order 'idc cable - cce10s/ae10g/x - C1EXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXS-1036G-ND.
IDC CABLE - CCE10T/AE10G/X - C1EXT-1036G-ND
Order 'idc cable - cce10t/ae10g/x - C1EXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-1036G-ND.
IDC CABLE - CPC10S/AE10G/X - C1PXS-1036G-ND
Order 'idc cable - cpc10s/ae10g/x - C1PXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-1036G-ND.
Send this link via E-Mail
Help With This Screen