IDC CABLE - CSC10T/R020/CSC10T - C3AAT-1006G-ND
| Digi-Key Part Number | C3AAT-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
2.23000 1.69400 1.29730 1.08108 1.00900 .93694 .90090 .86486 |
Extended Price
2.23 16.94 129.73 270.27 504.50 936.94 2252.25 4324.30 |
| Manufacturer Part Number | C3AAT-1006G-ND | |||
| Description | IDC CABLE - CSC10T/R020/CSC10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3AAT-1006G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3AAT 1006G ND C3AAT1006GND C3AAT 1006G ND C3AAT1006GND C3AAT-1006G |
IDC CABLE - CSC10T/R020/CSC10T - C3AAT-1006G-ND (C3AAT-1006G-ND)
Related parts:IDC CABLE - CSC10G/R020/CSC10G - C3AAG-1006G-ND
Order 'idc cable - csc10g/r020/csc10g - C3AAG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1006G-ND.
IDC CABLE - CSC10G/R020/CCE10G - C3AEG-1006G-ND
Order 'idc cable - csc10g/r020/cce10g - C3AEG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-1006G-ND.
IDC CABLE - CSR10G/R020/CSR10G - C3BBG-1006G-ND
Order 'idc cable - csr10g/r020/csr10g - C3BBG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1006G-ND.
IDC CABLE - CSR10T/R020/CSR10T - C3BBT-1006G-ND
Order 'idc cable - csr10t/r020/csr10t - C3BBT-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1006G-ND.
IDC CABLE - CSR10G/R020/CCE10G - C3BEG-1006G-ND
Order 'idc cable - csr10g/r020/cce10g - C3BEG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1006G-ND.
IDC CABLE - CSR10T/R020/CCE10T - C3BET-1006G-ND
Order 'idc cable - csr10t/r020/cce10t - C3BET-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-1006G-ND.
IDC CABLE - CSR10T/R020/CPC10T - C3BPT-1006G-ND
Order 'idc cable - csr10t/r020/cpc10t - C3BPT-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-1006G-ND.
IDC CABLE - CKC10G/R020/CKC10G - C3CCG-1006G-ND
Order 'idc cable - ckc10g/r020/ckc10g - C3CCG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-1006G-ND.
IDC CABLE - CKC10T/R020/CKC10T - C3CCT-1006G-ND
Order 'idc cable - ckc10t/r020/ckc10t - C3CCT-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-1006G-ND.
IDC CABLE - CKC10G/R020/CCE10G - C3CEG-1006G-ND
Order 'idc cable - ckc10g/r020/cce10g - C3CEG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-1006G-ND.
IDC CABLE - CKC10T/R020/CCE10T - C3CET-1006G-ND
Order 'idc cable - ckc10t/r020/cce10t - C3CET-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-1006G-ND.
IDC CABLE - CKC10T/R020/CPC10T - C3CPT-1006G-ND
Order 'idc cable - ckc10t/r020/cpc10t - C3CPT-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-1006G-ND.
IDC CABLE - CKR10G/R020/CKR10G - C3DDG-1006G-ND
Order 'idc cable - ckr10g/r020/ckr10g - C3DDG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-1006G-ND.
IDC CABLE - CKR10T/R020/CKR10T - C3DDT-1006G-ND
Order 'idc cable - ckr10t/r020/ckr10t - C3DDT-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-1006G-ND.
IDC CABLE - CKR10G/R020/CCE10G - C3DEG-1006G-ND
Order 'idc cable - ckr10g/r020/cce10g - C3DEG-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DEG-1006G-ND.
Send this link via E-Mail
Help With This Screen