IDC CABLE - CSC60S/AE60M/CSC60S - C3AAS-6006M-ND
| Digi-Key Part Number | C3AAS-6006M-ND |
1 10 100 250 500 1000 2500 5000 |
10.90000 8.26300 6.32920 5.27432 4.92270 4.57109 4.39528 4.21946 |
Extended Price
10.90 82.63 632.92 1318.58 2461.35 4571.09 10988.20 21097.30 |
| Manufacturer Part Number | C3AAS-6006M-ND | |||
| Description | IDC CABLE - CSC60S/AE60M/CSC60S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-6006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 6006M ND C3AAS6006MND C3AAS 6006M ND C3AAS6006MND C3AAS-6006M |
IDC CABLE - CSC60S/AE60M/CSC60S - C3AAS-6006M-ND (C3AAS-6006M-ND)
Related parts:IDC CABLE - CSR60S/AE60M/CSR60S - C3BBS-6006M-ND
Order 'idc cable - csr60s/ae60m/csr60s - C3BBS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-6006M-ND.
IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6006M-ND
Order 'idc cable - csr60s/ae60m/cpc60s - C3BPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-6006M-ND.
IDC CABLE - CKC60S/AE60M/CKC60S - C3CCS-6006M-ND
Order 'idc cable - ckc60s/ae60m/ckc60s - C3CCS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-6006M-ND.
IDC CABLE - CKC60S/AE60M/CPC60S - C3CPS-6006M-ND
Order 'idc cable - ckc60s/ae60m/cpc60s - C3CPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-6006M-ND.
IDC CABLE - CKR60S/AE60M/CKR60S - C3DDS-6006M-ND
Order 'idc cable - ckr60s/ae60m/ckr60s - C3DDS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-6006M-ND.
IDC CABLE - CKR60S/AE60M/CPC60S - C3DPS-6006M-ND
Order 'idc cable - ckr60s/ae60m/cpc60s - C3DPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-6006M-ND.
IDC CABLE - CPC60S/AE60M/CPC60S - C3PPS-6006M-ND
Order 'idc cable - cpc60s/ae60m/cpc60s - C3PPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-6006M-ND.
IDC CABLE - CSC60S/AE60M/CSC60S - C3AAS-6006M-ND
Order 'idc cable - csc60s/ae60m/csc60s - C3AAS-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-6006M-ND.
IDC CABLE - CSR60S/AE60M/X - C1BXS-6036M-ND
Order 'idc cable - csr60s/ae60m/x - C1BXS-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-6036M-ND.
IDC CABLE - CKC60S/AE60M/X - C1CXS-6036M-ND
Order 'idc cable - ckc60s/ae60m/x - C1CXS-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-6036M-ND.
IDC CABLE - CKR60S/AE60M/X - C1DXS-6036M-ND
Order 'idc cable - ckr60s/ae60m/x - C1DXS-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-6036M-ND.
IDC CABLE - CPC60S/AE60M/X - C1PXS-6036M-ND
Order 'idc cable - cpc60s/ae60m/x - C1PXS-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXS-6036M-ND.
IDC CABLE - CSC60G/R009/CSC60G - C3AAG-6006M-ND
Order 'idc cable - csc60g/r009/csc60g - C3AAG-6006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-6006M-ND.
IDC CABLE - CSC10S/AE10G/CSC10S - C3AAS-1006G-ND
Order 'idc cable - csc10s/ae10g/csc10s - C3AAS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1006G-ND.
IDC CABLE - CSC10S/AE10M/CSC10S - C3AAS-1006M-ND
Order 'idc cable - csc10s/ae10m/csc10s - C3AAS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1006M-ND.
Send this link via E-Mail
Help With This Screen