Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM28DTAS
CONN EDGECARD 56POS R/A .156 SLD - GEM28DTAS - Connectors
| Digi-Key Part Number | GEM28DTAS-ND |
10 |
8.37000 |
Extended Price
83.70 |
| Manufacturer Part Number | GEM28DTAS | |||
| Description | CONN EDGECARD 56POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEM28DTAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEM28DTAS GEM28DTAS |
GEM28DTAS Specification Sheet
CONN EDGECARD 56POS R/A .156 SLD - GEM28DTAS (GEM28DTAS-ND) - Connectors
Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM28DTASTin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM28DTAS
Order 'conn edgecard 56pos r/a .156 sld - GEM28DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM28DTAS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM28DTAS-S189
Order 'conn edgecard 56pos r/a .156 sld - GEM28DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM28DTAS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK28DKBA
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK28DKBD
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK28DKBH
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK28DKBI
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK28DKBN
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK28DKBS
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK28DKBS-S1075
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK28DKBT
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSAH
Order 'conn edgecard 56pos r/a .156 sld - ABM28DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSAI
Order 'conn edgecard 56pos r/a .156 sld - ABM28DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DSAN
Order 'conn edgecard 56pos r/a .156 sld - ABM28DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSAS
Order 'conn edgecard 56pos r/a .156 sld - ABM28DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DTAD
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAD-ND.
Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM28DTAS
Send this link via E-Mail
Help With This Screen
