IDC CABLE - CSC50S/AE50G/CSC50S - C3AAS-5036G-ND
| Digi-Key Part Number | C3AAS-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.31000 7.81300 5.98460 4.98720 4.65472 4.32224 4.15600 3.98976 |
Extended Price
10.31 78.13 598.46 1246.80 2327.36 4322.24 10390.00 19948.80 |
| Manufacturer Part Number | C3AAS-5036G-ND | |||
| Description | IDC CABLE - CSC50S/AE50G/CSC50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-5036G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 5036G ND C3AAS5036GND C3AAS 5036G ND C3AAS5036GND C3AAS-5036G |
IDC CABLE - CSC50S/AE50G/CSC50S - C3AAS-5036G-ND (C3AAS-5036G-ND)
Related parts:IDC CABLE - CSR50S/AE50G/X - C1BXS-5036G-ND
Order 'idc cable - csr50s/ae50g/x - C1BXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-5036G-ND.
IDC CABLE - CKC50S/AE50G/X - C1CXS-5036G-ND
Order 'idc cable - ckc50s/ae50g/x - C1CXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-5036G-ND.
IDC CABLE - CKR50S/AE50G/X - C1DXS-5036G-ND
Order 'idc cable - ckr50s/ae50g/x - C1DXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-5036G-ND.
IDC CABLE - CCE50S/AE50G/X - C1EXS-5036G-ND
Order 'idc cable - cce50s/ae50g/x - C1EXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXS-5036G-ND.
IDC CABLE - CPC50S/AE50G/X - C1PXS-5036G-ND
Order 'idc cable - cpc50s/ae50g/x - C1PXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXS-5036G-ND.
IDC CABLE - CSR50S/AE50G/CSR50S - C3BBS-5036G-ND
Order 'idc cable - csr50s/ae50g/csr50s - C3BBS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-5036G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5036G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-5036G-ND.
IDC CABLE - CSR50S/AE50G/CPC50S - C3BPS-5036G-ND
Order 'idc cable - csr50s/ae50g/cpc50s - C3BPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-5036G-ND.
IDC CABLE - CKC50S/AE50G/CKC50S - C3CCS-5036G-ND
Order 'idc cable - ckc50s/ae50g/ckc50s - C3CCS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-5036G-ND.
IDC CABLE - CKC50S/AE50G/CCE50S - C3CES-5036G-ND
Order 'idc cable - ckc50s/ae50g/cce50s - C3CES-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-5036G-ND.
IDC CABLE - CKC50S/AE50G/CPC50S - C3CPS-5036G-ND
Order 'idc cable - ckc50s/ae50g/cpc50s - C3CPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-5036G-ND.
IDC CABLE - CKR50S/AE50G/CKR50S - C3DDS-5036G-ND
Order 'idc cable - ckr50s/ae50g/ckr50s - C3DDS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-5036G-ND.
IDC CABLE - CKR50S/AE50G/CCE50S - C3DES-5036G-ND
Order 'idc cable - ckr50s/ae50g/cce50s - C3DES-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-5036G-ND.
IDC CABLE - CKR50S/AE50G/CPC50S - C3DPS-5036G-ND
Order 'idc cable - ckr50s/ae50g/cpc50s - C3DPS-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-5036G-ND.
IDC CABLE - CCE50S/AE50G/CCE50S - C3EES-5036G-ND
Order 'idc cable - cce50s/ae50g/cce50s - C3EES-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-5036G-ND.
Send this link via E-Mail
Help With This Screen