IDC CABLE - CSC40S/AE40M/CSC40S - C3AAS-4018M-ND
| Digi-Key Part Number | C3AAS-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
10.58000 8.01900 6.14240 5.11868 4.77744 4.43619 4.26556 4.09494 |
Extended Price
10.58 80.19 614.24 1279.67 2388.72 4436.19 10663.90 20474.70 |
| Manufacturer Part Number | C3AAS-4018M-ND | |||
| Description | IDC CABLE - CSC40S/AE40M/CSC40S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-4018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 4018M ND C3AAS4018MND C3AAS 4018M ND C3AAS4018MND C3AAS-4018M |
IDC CABLE - CSC40S/AE40M/CSC40S - C3AAS-4018M-ND (C3AAS-4018M-ND)
Related parts:IDC CABLE - CSR40S/AE40M/CSR40S - C3BBS-4018M-ND
Order 'idc cable - csr40s/ae40m/csr40s - C3BBS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-4018M-ND.
IDC CABLE - CSR40S/AE40M/CCE40S - C3BES-4018M-ND
Order 'idc cable - csr40s/ae40m/cce40s - C3BES-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-4018M-ND.
IDC CABLE - CSR40S/AE40M/CPC40S - C3BPS-4018M-ND
Order 'idc cable - csr40s/ae40m/cpc40s - C3BPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-4018M-ND.
IDC CABLE - CKC40S/AE40M/CKC40S - C3CCS-4018M-ND
Order 'idc cable - ckc40s/ae40m/ckc40s - C3CCS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-4018M-ND.
IDC CABLE - CKC40S/AE40M/CCE40S - C3CES-4018M-ND
Order 'idc cable - ckc40s/ae40m/cce40s - C3CES-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-4018M-ND.
IDC CABLE - CKC40S/AE40M/CPC40S - C3CPS-4018M-ND
Order 'idc cable - ckc40s/ae40m/cpc40s - C3CPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-4018M-ND.
IDC CABLE - CKR40S/AE40M/CKR40S - C3DDS-4018M-ND
Order 'idc cable - ckr40s/ae40m/ckr40s - C3DDS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-4018M-ND.
IDC CABLE - CKR40S/AE40M/CCE40S - C3DES-4018M-ND
Order 'idc cable - ckr40s/ae40m/cce40s - C3DES-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-4018M-ND.
IDC CABLE - CKR40S/AE40M/CPC40S - C3DPS-4018M-ND
Order 'idc cable - ckr40s/ae40m/cpc40s - C3DPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-4018M-ND.
IDC CABLE - CCE40S/AE40M/CCE40S - C3EES-4018M-ND
Order 'idc cable - cce40s/ae40m/cce40s - C3EES-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-4018M-ND.
IDC CABLE - CPC40S/AE40M/CCE40S - C3PES-4018M-ND
Order 'idc cable - cpc40s/ae40m/cce40s - C3PES-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-4018M-ND.
IDC CABLE - CPC40S/AE40M/CPC40S - C3PPS-4018M-ND
Order 'idc cable - cpc40s/ae40m/cpc40s - C3PPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-4018M-ND.
IDC CABLE - CSC40S/AE40M/CSC40S - C3AAS-4018M-ND
Order 'idc cable - csc40s/ae40m/csc40s - C3AAS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-4018M-ND.
DIP CABLE - CDP40S/AE40M/CDP40S - C0PPS-4018M-ND
Order 'dip cable - cdp40s/ae40m/cdp40s - C0PPS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-4018M-ND.
DIP CABLE - CDR40S/AE40M/CDR40S - C0RRS-4018M-ND
Order 'dip cable - cdr40s/ae40m/cdr40s - C0RRS-4018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-4018M-ND.
Send this link via E-Mail
Help With This Screen