IDC CABLE - CSC34S/AE34M/CSC34S - C3AAS-3436M-ND
| Digi-Key Part Number | C3AAS-3436M-ND |
1 10 100 250 500 1000 2500 5000 |
13.45000 10.19700 7.81060 6.50880 6.07488 5.64096 5.42400 5.20704 |
Extended Price
13.45 101.97 781.06 1627.20 3037.44 5640.96 13560.00 26035.20 |
| Manufacturer Part Number | C3AAS-3436M-ND | |||
| Description | IDC CABLE - CSC34S/AE34M/CSC34S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-3436M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 3436M ND C3AAS3436MND C3AAS 3436M ND C3AAS3436MND C3AAS-3436M |
IDC CABLE - CSC34S/AE34M/CSC34S - C3AAS-3436M-ND (C3AAS-3436M-ND)
Related parts:IDC CABLE - CSR34S/AE34M/X - C1BXS-3436M-ND
Order 'idc cable - csr34s/ae34m/x - C1BXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-3436M-ND.
IDC CABLE - CKC34S/AE34M/X - C1CXS-3436M-ND
Order 'idc cable - ckc34s/ae34m/x - C1CXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-3436M-ND.
IDC CABLE - CKR34S/AE34M/X - C1DXS-3436M-ND
Order 'idc cable - ckr34s/ae34m/x - C1DXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-3436M-ND.
IDC CABLE - CCE34S/AE34M/X - C1EXS-3436M-ND
Order 'idc cable - cce34s/ae34m/x - C1EXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXS-3436M-ND.
IDC CABLE - CPC34S/AE34M/X - C1PXS-3436M-ND
Order 'idc cable - cpc34s/ae34m/x - C1PXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXS-3436M-ND.
IDC CABLE - CSR34S/AE34M/CSR34S - C3BBS-3436M-ND
Order 'idc cable - csr34s/ae34m/csr34s - C3BBS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-3436M-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3436M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-3436M-ND.
IDC CABLE - CSR34S/AE34M/CPC34S - C3BPS-3436M-ND
Order 'idc cable - csr34s/ae34m/cpc34s - C3BPS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-3436M-ND.
IDC CABLE - CKC34S/AE34M/CKC34S - C3CCS-3436M-ND
Order 'idc cable - ckc34s/ae34m/ckc34s - C3CCS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-3436M-ND.
IDC CABLE - CKC34S/AE34M/CCE34S - C3CES-3436M-ND
Order 'idc cable - ckc34s/ae34m/cce34s - C3CES-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-3436M-ND.
IDC CABLE - CKC34S/AE34M/CPC34S - C3CPS-3436M-ND
Order 'idc cable - ckc34s/ae34m/cpc34s - C3CPS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-3436M-ND.
IDC CABLE - CKR34S/AE34M/CKR34S - C3DDS-3436M-ND
Order 'idc cable - ckr34s/ae34m/ckr34s - C3DDS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-3436M-ND.
IDC CABLE - CKR34S/AE34M/CCE34S - C3DES-3436M-ND
Order 'idc cable - ckr34s/ae34m/cce34s - C3DES-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-3436M-ND.
IDC CABLE - CKR34S/AE34M/CPC34S - C3DPS-3436M-ND
Order 'idc cable - ckr34s/ae34m/cpc34s - C3DPS-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-3436M-ND.
IDC CABLE - CCE34S/AE34M/CCE34S - C3EES-3436M-ND
Order 'idc cable - cce34s/ae34m/cce34s - C3EES-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-3436M-ND.
Send this link via E-Mail
Help With This Screen