IDC CABLE - CSC34S/AE34G/CSC34S - C3AAS-3406G-ND - Cable Assemblies
| Digi-Key Part Number | C3AAS-3406G-ND |
1 10 100 250 500 1000 2500 5000 |
9.25000 7.01000 5.36930 4.47440 4.17610 3.87781 3.72866 3.57952 |
Extended Price
9.25 70.10 536.93 1118.60 2088.05 3877.81 9321.65 17897.60 |
| Manufacturer Part Number | C3AAS-3406G-ND | |||
| Description | IDC CABLE - CSC34S/AE34G/CSC34S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-3406G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 34 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 3406G ND C3AAS3406GND C3AAS 3406G ND C3AAS3406GND C3AAS-3406G |
C3AAS-3406G-ND Specification Sheet
IDC CABLE - CSC34S/AE34G/CSC34S - C3AAS-3406G-ND (C3AAS-3406G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSC34G/AE34G/CSC34G - C3AAG-3406G-ND
Order 'idc cable - csc34g/ae34g/csc34g - C3AAG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3406G-ND.
IDC CABLE - CSC34T/AE34G/CSC34T - C3AAT-3406G-ND
Order 'idc cable - csc34t/ae34g/csc34t - C3AAT-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-3406G-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3406G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3406G-ND.
IDC CABLE - CSC34T/AE34G/CCE34T - C3AET-3406G-ND
Order 'idc cable - csc34t/ae34g/cce34t - C3AET-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-3406G-ND.
IDC CABLE - CSC34T/AE34G/CPC34T - C3APT-3406G-ND
Order 'idc cable - csc34t/ae34g/cpc34t - C3APT-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-3406G-ND.
IDC CABLE - CSR34G/AE34G/CSR34G - C3BBG-3406G-ND
Order 'idc cable - csr34g/ae34g/csr34g - C3BBG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-3406G-ND.
IDC CABLE - CSR34S/AE34G/CSR34S - C3BBS-3406G-ND
Order 'idc cable - csr34s/ae34g/csr34s - C3BBS-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-3406G-ND.
IDC CABLE - CSR34T/AE34G/CSR34T - C3BBT-3406G-ND
Order 'idc cable - csr34t/ae34g/csr34t - C3BBT-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-3406G-ND.
IDC CABLE - CSR34G/AE34G/CCE34G - C3BEG-3406G-ND
Order 'idc cable - csr34g/ae34g/cce34g - C3BEG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-3406G-ND.
IDC CABLE - CSR34S/AE34G/CCE34S - C3BES-3406G-ND
Order 'idc cable - csr34s/ae34g/cce34s - C3BES-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3406G-ND.
IDC CABLE - CSR34T/AE34G/CCE34T - C3BET-3406G-ND
Order 'idc cable - csr34t/ae34g/cce34t - C3BET-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-3406G-ND.
IDC CABLE - CSR34S/AE34G/CPC34S - C3BPS-3406G-ND
Order 'idc cable - csr34s/ae34g/cpc34s - C3BPS-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-3406G-ND.
IDC CABLE - CSR34T/AE34G/CPC34T - C3BPT-3406G-ND
Order 'idc cable - csr34t/ae34g/cpc34t - C3BPT-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3406G-ND.
IDC CABLE - CKC34G/AE34G/CKC34G - C3CCG-3406G-ND
Order 'idc cable - ckc34g/ae34g/ckc34g - C3CCG-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-3406G-ND.
IDC CABLE - CKC34S/AE34G/CKC34S - C3CCS-3406G-ND
Order 'idc cable - ckc34s/ae34g/ckc34s - C3CCS-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCS-3406G-ND.
Send this link via E-Mail
Help With This Screen
