CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT-S189 - Connectors
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAT-S189
| Digi-Key Part Number | GEM25DTAT-S189-ND |
10 |
9.04500 |
Extended Price
90.45 |
| Manufacturer Part Number | GEM25DTAT-S189 | |||
| Description | CONN EDGECARD 50POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEM25DTAT-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEM25DTAT S189 GEM25DTATS189 |
GEM25DTAT-S189 Specification Sheet
CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT-S189 (GEM25DTAT-S189-ND) - Connectors
Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAT-S189CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT-S189
Order 'conn edgecard 50pos r/a .156 sld - GEM25DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM25DTAT-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAD-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAH-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAH-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAI-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAI-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAN-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAN-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAS-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAS-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAT-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAT-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTBD-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTBD-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTBH-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTBH-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTBI-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTBI-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTBN-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTBN-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTBS-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTBS-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTBT-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTBT-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTMD-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTMD-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTMH-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTMH-S189-ND.
Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAT-S189
Send this link via E-Mail
Help With This Screen
