CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT - Connectors
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAT
| Digi-Key Part Number | GEM25DTAT-ND |
10 |
8.85000 |
Extended Price
88.50 |
| Manufacturer Part Number | GEM25DTAT | |||
| Description | CONN EDGECARD 50POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEM25DTAT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEM25DTAT GEM25DTAT |
GEM25DTAT Specification Sheet
CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT (GEM25DTAT-ND) - Connectors
Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTATCONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT
Order 'conn edgecard 50pos r/a .156 sld - GEM25DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM25DTAT-ND.
CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT-S189
Order 'conn edgecard 50pos r/a .156 sld - GEM25DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM25DTAT-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT-S273
Order 'conn edgecard 50pos r/a .156 sld - GEM25DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM25DTAT-S273-ND.
CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAT-S664
Order 'conn edgecard 50pos r/a .156 sld - GEM25DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM25DTAT-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DSAH
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAH-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DSAI
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAI-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DSAN
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAN-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DSAS
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAS-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAD
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAD-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAD-S664
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAH
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAH-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAH-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAH-S189-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAI
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAI-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAI-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAI-S189-ND.
Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAT
Send this link via E-Mail
Help With This Screen
